DC Axial Fans:
288 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AK1751 RoHS | Each | 1+ $24.620 5+ $24.090 10+ $23.560 25+ $22.510 50+ $21.450 More Pricing... | 48V | Square | 80mm | 25mm | Ball Bearing | 40CFM | 33dBA | 3.8W | 3300rpm | 2 Lead Wires | 80mA | IP68 | IP68 | - | 0.23Inch-H2O | OD8025-IP68 Series | |||||
10AN2048 | NMB TECHNOLOGIES | Each | 1+ $32.210 5+ $31.070 10+ $30.000 25+ $28.950 50+ $24.790 More Pricing... | 24V | Square | 60mm | 25mm | Ball Bearing | 31.8CFM | 53dB | 4.56W | 8000rpm | 4 Lead Wires, PWM Control, Tachometer | 190mA | IP68 | - | 0.9m³/min | 190.3Pa | 06025VE Series | ||||
09AN3605 | Each | 1+ $29.260 5+ $27.020 10+ $25.140 25+ $23.070 50+ $21.550 More Pricing... | 24V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.7W | 12000rpm | 3 Lead Wires | 110mA | IP20 | - | 0.4m³/min | 305Pa | AxiForce Series | |||||
Each | 1+ $20.890 5+ $19.690 10+ $17.330 25+ $15.500 50+ $14.500 More Pricing... | 24V | Square | 60mm | 25mm | Ball Bearing | 25CFM | 30dB | 2.8W | 3975rpm | 2 Lead Wires | 120mA | - | - | - | 0.22Inch-H2O | OD6025 Series | ||||||
09AN3607 | Each | 1+ $28.780 5+ $26.570 10+ $24.730 25+ $22.690 50+ $21.190 More Pricing... | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 2 Lead Wires | 240mA | IP20 | - | 0.4m³/min | 305Pa | AxiForce Series | |||||
09AN3598 | Each | 1+ $44.420 5+ $41.010 10+ $38.160 25+ $35.020 50+ $32.710 More Pricing... | 24V | Square | 40mm | 28mm | Ball Bearing | 26CFM | 60dBA | 13W | 22500rpm | 4 Lead Wires, PWM Control | 550mA | IP68 | - | 0.73m³/min | 1.1Pa | AxiForce40 Series | |||||
09AN3599 | Each | 1+ $44.420 5+ $41.010 10+ $38.160 25+ $35.020 50+ $32.710 More Pricing... | 12V | Square | 40mm | 28mm | Ball Bearing | 26CFM | 60dBA | 13W | 22500rpm | 4 Lead Wires, PWM Control | 1.1A | IP68 | - | 0.73m³/min | 1.1Pa | AxiForce40 Series | |||||
68AK5929 RoHS | Each | 1+ $17.400 5+ $16.530 10+ $14.790 25+ $13.440 50+ $12.700 More Pricing... | 24V | Square | 80mm | 15mm | Ball Bearing | 23CFM | 31.1dB | 1.9W | 2725rpm | 2 Lead Wires | 80mA | - | - | - | 0.07Inch-H2O | OD8015 Series | |||||
09AN3600 | Each | 1+ $30.320 5+ $27.990 10+ $26.040 25+ $23.900 50+ $22.320 More Pricing... | 12V | Square | 40mm | 28mm | Ball Bearing | 27CFM | 60dBA | 11W | 22000rpm | 4 Lead Wires, PWM Control | 940mA | IP20 | - | 0.75m³/min | 1020Pa | AxiForce40 Series | |||||
09AN3606 | Each | 1+ $28.780 5+ $26.570 10+ $24.730 25+ $22.690 50+ $21.190 More Pricing... | 24V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.7W | 12000rpm | 2 Lead Wires | 110mA | IP20 | - | 0.4m³/min | 305Pa | AxiForce Series | |||||
09AN3601 | Each | 1+ $30.320 5+ $27.990 10+ $26.040 25+ $23.900 50+ $22.320 More Pricing... | 24V | Square | 40mm | 28mm | Ball Bearing | 27CFM | 60dBA | 11W | 22000rpm | 4 Lead Wires, PWM Control | 450mA | IP20 | - | 0.75m³/min | 1030Pa | AxiForce40 Series | |||||
10AN2049 | NMB TECHNOLOGIES | Each | 1+ $46.680 5+ $45.180 10+ $43.270 25+ $41.820 50+ $35.770 More Pricing... | 24V | Square | 92mm | 38mm | Ball Bearing | 138CFM | 62dB | 28.8W | 8200rpm | 4 Lead Wires, PWM Control, Tachometer | 1.2A | IP68 | - | 3.9m³/min | 330Pa | 09238DE Series | ||||
09AN3597 | Each | 1+ $47.010 5+ $43.410 10+ $40.380 25+ $37.060 50+ $34.620 More Pricing... | 48V | Square | 40mm | 28mm | Ball Bearing | 26CFM | 60dBA | 13W | 22500rpm | 4 Lead Wires, PWM Control | 250mA | IP68 | - | 0.73m³/min | 1.1Pa | AxiForce40 Series | |||||
09AN3595 | Each | 1+ $57.930 5+ $54.020 10+ $50.740 25+ $47.130 50+ $44.540 More Pricing... | 48V | Square | 40mm | 28mm | Ball Bearing | 33CFM | 64dBA | 19W | 27000rpm | 4 Lead Wires, PWM Control | 400mA | IP20 | - | 0.93m³/min | 1550Pa | AxiForce40 Series | |||||
09AN3604 | Each | 1+ $29.260 5+ $27.020 10+ $25.140 25+ $23.070 50+ $21.550 More Pricing... | 12V | Square | 40mm | 28mm | Ball Bearing | 14CFM | 44dBA | 2.8W | 12000rpm | 3 Lead Wires | 240mA | IP20 | - | 0.4m³/min | 305Pa | AxiForce Series | |||||
09AN3594 | Each | 1+ $41.550 5+ $38.360 10+ $35.690 25+ $32.750 50+ $30.590 More Pricing... | 12V | Square | 40mm | 28mm | Ball Bearing | 33CFM | 64dBA | 19W | 27000rpm | 4 Lead Wires, PWM Control | 1.6A | IP20 | - | 0.93m³/min | 1.55Pa | AxiForce40 Series | |||||
10AN3199 | NMB TECHNOLOGIES | Each | 1+ $43.930 5+ $42.360 10+ $40.910 25+ $39.470 50+ $33.810 More Pricing... | 12V | Square | 92mm | 25.4mm | Ball Bearing | 98.1CFM | 49.5dB | 11.4W | 6200rpm | 4 Lead Wires, PWM Control, Tachometer | 950mA | IP68 | - | 2.38m³/min | 167Pa | 09225VE Series | ||||
09AN3596 | Each | 1+ $54.290 5+ $50.620 10+ $47.560 25+ $44.170 50+ $41.740 More Pricing... | 24V | Square | 40mm | 28mm | Ball Bearing | 33CFM | 64dBA | 19W | 27000rpm | 4 Lead Wires, PWM Control | 800mA | IP20 | - | 0.93m³/min | 1550Pa | AxiForce40 Series | |||||
10AN3200 | NMB TECHNOLOGIES | Each | 1+ $44.900 5+ $43.310 10+ $41.820 25+ $40.350 50+ $34.560 More Pricing... | 24V | Square | 92mm | 25.4mm | Ball Bearing | 85.5CFM | 45dB | 8.04W | 5500rpm | 4 Lead Wires, PWM Control, Tachometer | 340mA | IP68 | - | 2.42m³/min | 129Pa | 09225VE Series | ||||
Each | 1+ $34.910 5+ $32.220 10+ $29.960 25+ $27.480 50+ $25.700 More Pricing... | 24V | Square | 80mm | 38mm | Ball Bearing | 89CFM | 62.5dBA | 15.6W | 6200rpm | 2 Lead Wires | 650mA | - | - | - | 0.75Inch-H2O | OD8038 VXC Series | ||||||
Each | 1+ $20.890 5+ $19.690 10+ $17.330 25+ $15.500 50+ $14.500 More Pricing... | 24V | Square | 80mm | 25mm | Ball Bearing | 40.1CFM | 33dBA | 2.9W | 3300rpm | 2 Lead Wires | 120mA | - | - | - | 0.23Inch-H2O | OD8025 Series | ||||||
Each | 1+ $30.630 5+ $28.260 10+ $26.300 25+ $24.110 50+ $22.550 More Pricing... | 24V | Square | 120mm | 25mm | Ball Bearing | 120CFM | 42dB | 7.7W | 3100rpm | 2 Lead Wires | 320A | - | - | - | 0.24Inch-H2O | OD1225 Series | ||||||
89AM5245 RoHS | Each | 1+ $32.510 10+ $30.990 25+ $29.480 50+ $27.960 100+ $26.880 More Pricing... | 12V | Square | 40mm | 28mm | Ball Bearing | 40.92CFM | 68.9dBA | 36.72W | 35000rpm | 4 Lead Wires, Tachometer, PWM Control | 3.06A | - | - | 1.158m³/min | 7.84Inch-H2O | CFM-40BH Series | |||||
89AM5300 RoHS | Each | 1+ $10.430 10+ $9.950 25+ $9.460 50+ $8.970 100+ $8.620 More Pricing... | 5V | Square | 60mm | 15.5mm | omniCOOL | 10.74CFM | 20dBA | 700mW | 2500rpm | 2 Lead Wires | 140mA | - | - | 0.3m³/min | 0.05Inch-H2O | CFM-60CF Series | |||||
59AM1515 RoHS | Each | 1+ $12.120 10+ $11.550 25+ $10.990 50+ $10.420 100+ $10.020 More Pricing... | 24V | Square | 92mm | 25mm | omniCOOL | 33.42CFM | 26.9dBA | 720mW | 2000rpm | 2 Lead Wires, PWM Control, Tachometer | 30mA | - | - | 0.946m³/min | 0.07Inch-H2O | CFM-92C Series | |||||