Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24HB-VXCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AM5820
Product RangeOD8038 VXC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.320 |
| 5+ | $29.560 |
| 10+ | $28.800 |
| 25+ | $27.290 |
| 50+ | $25.770 |
| 100+ | $24.260 |
| 250+ | $22.740 |
| 5000+ | $22.290 |
Price for:Each
Minimum: 1
Multiple: 1
$30.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HB-VXCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AM5820
Product RangeOD8038 VXC Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM89CFM
Noise Rating62.5dBA
Power Rating15.6W
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating650mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOD8038 VXC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
62.5dBA
Rated Speed
6200rpm
Current Rating
650mA
Air Flow - m3/min
-
Product Range
OD8038 VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
89CFM
Power Rating
15.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for OD8038-24HB-VXC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
