Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1350-689-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5245
Product RangeCFM-40BH Series
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 5+ | $20.530 |
| 10+ | $18.930 |
| 25+ | $17.970 |
| 50+ | $17.810 |
| 100+ | $17.800 |
| 250+ | $17.790 |
| 5000+ | $17.780 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1350-689-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5245
Product RangeCFM-40BH Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM40.92CFM
Noise Rating68.9dBA
Power Rating36.72W
Rated Speed35000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating3.06A
IP Rating-
IP Rating-
Air Flow - m3/min1.158m³/min
Static Pressure7.84Inch-H2O
Product RangeCFM-40BH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
68.9dBA
Rated Speed
35000rpm
Current Rating
3.06A
IP Rating
-
Static Pressure
7.84Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
40.92CFM
Power Rating
36.72W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Air Flow - m3/min
1.158m³/min
Product Range
CFM-40BH Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
