Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8300100679
Newark Part No.09AN3598
Product RangeAxiForce40 Series
Also Known AsVWCE040KJDFS
Your Part Number
36 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.420 |
| 5+ | $41.010 |
| 10+ | $38.160 |
| 25+ | $35.020 |
| 50+ | $32.710 |
| 100+ | $31.050 |
| 250+ | $28.350 |
Price for:Each
Minimum: 1
Multiple: 1
$44.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8300100679
Newark Part No.09AN3598
Product RangeAxiForce40 Series
Also Known AsVWCE040KJDFS
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM26CFM
Noise Rating60dBA
Power Rating13W
Rated Speed22500rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating550mA
IP RatingIP68
Air Flow - m3/min0.73m³/min
Static Pressure1.1Pa
Product RangeAxiForce40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
22500rpm
Current Rating
550mA
Air Flow - m3/min
0.73m³/min
Product Range
AxiForce40 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
26CFM
Power Rating
13W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
IP68
Static Pressure
1.1Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
