Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD6025-24HB02ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 41AM5815 |
| Product Range | OD6025 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.630 |
| 5+ | $17.190 |
| 10+ | $16.750 |
| 25+ | $15.870 |
| 50+ | $14.990 |
| 100+ | $14.100 |
| 250+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$17.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD6025-24HB02ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 41AM5815 |
| Product Range | OD6025 Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 25CFM |
| Noise Rating | 30dB |
| Power Rating | 2.8W |
| Rated Speed | 3975rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 120mA |
| IP Rating | - |
| Air Flow - m3/min | - |
| Static Pressure | 0.22Inch-H2O |
| Product Range | OD6025 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 30dB |
| Rated Speed | 3975rpm |
| Current Rating | 120mA |
| Air Flow - m3/min | - |
| Product Range | OD6025 Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 25CFM |
| Power Rating | 2.8W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Static Pressure | 0.22Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for OD6025-24HB02A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
