Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY07061K00000T9LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39T1672
Product RangeVAR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.230 |
| 5+ | $25.370 |
| 10+ | $21.500 |
| 25+ | $19.420 |
| 50+ | $18.000 |
| 100+ | $17.550 |
Price for:Each
Minimum: 1
Multiple: 1
$29.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY07061K00000T9LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39T1672
Product RangeVAR Series
Technical Datasheet
Resistance1kohm
Product RangeVAR Series
Power Rating400mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating200V
Resistor TechnologyMetal Foil
Temperature Coefficient± 2ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length6.35mm
Product Width2.03mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
400mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
Ultra Precision
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
VAR Series
Resistance Tolerance
± 0.01%
Voltage Rating
200V
Temperature Coefficient
± 2ppm/°C
Product Diameter
-
Product Width
2.03mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
