0
0 Items$0.00

Through Hole Resistors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
45AC9674

RoHS

VPG FOIL RESISTORS
Each
1+$37.900
5+$33.120
10+$28.330
25+$26.120
100+$25.220
More Pricing...
100kohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-
-
68Y6534

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$88.630
5+$79.140
10+$73.750
25+$72.280
50+$70.800
More Pricing...
1ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
68Y6538

RoHS

VPG FOIL RESISTORS
Each
1+$87.460
5+$78.090
10+$72.990
25+$71.530
50+$70.070
More Pricing...
5ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
68Y6536

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$84.710
5+$75.620
10+$69.890
25+$68.490
50+$67.090
More Pricing...
100kohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
39T1674

RoHS

VPG FOIL RESISTORS
Each
1+$28.090
5+$25.980
10+$23.860
25+$19.720
100+$17.970
More Pricing...
100kohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
6.35mm
2.03mm
-55°C
125°C
84Y6608
Each
1+$43.320
5+$41.380
10+$39.520
25+$36.260
100+$33.450
More Pricing...
100kohm
SPR 4-T220 Series
15W
± 1%
TO-220
300V
-
± 2ppm/°C
High Power
10.16mm
4mm
-40°C
130°C
45AC9673

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$22.300
5+$19.640
10+$16.970
25+$15.800
100+$15.150
More Pricing...
10ohm
S102C Series
600mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-
-
35H5065
Each
25+$28.990
50+$28.670
75+$28.340
125+$28.020
250+$27.690
More Pricing...
100kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
39T1672

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$29.580
5+$25.690
10+$21.800
25+$19.700
100+$16.900
More Pricing...
1ohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
6.35mm
2.03mm
-55°C
125°C
35H5075
Each
1+$30.100
5+$27.460
10+$24.820
25+$21.460
100+$18.100
More Pricing...
50kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
35H5074
Each
25+$18.800
50+$18.420
75+$18.050
125+$17.670
250+$17.300
More Pricing...
5ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
45AC9680

RoHS

Date/Lot Code

Each
1+$55.230
5+$48.910
10+$42.590
25+$41.740
50+$40.890
More Pricing...
5ohm
VPR221 Series
8W
± 0.02%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
35H5070

Date/Lot Code

Each
25+$18.800
50+$18.420
75+$18.050
125+$17.670
250+$17.300
More Pricing...
20kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
35H5071
Each
25+$21.690
50+$21.260
75+$20.820
125+$20.390
250+$19.950
More Pricing...
25kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
35H5068
Each
25+$18.800
50+$18.420
75+$18.050
125+$17.670
250+$17.300
More Pricing...
2kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
68Y6537

RoHS

VPG FOIL RESISTORS
Each
1+$88.630
5+$79.140
10+$73.750
25+$72.280
50+$70.800
More Pricing...
2kohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9681

RoHS

Each
1+$56.690
5+$49.930
10+$43.170
25+$41.300
50+$40.470
More Pricing...
50kohm
VPR221 Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
39T1673

RoHS

VPG FOIL RESISTORS
Each
1+$30.180
5+$26.170
10+$22.160
25+$20.590
100+$18.660
More Pricing...
10ohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
6.35mm
2.03mm
-55°C
125°C
58P7821
Each
1+$31.820
5+$27.840
10+$23.070
25+$20.680
100+$20.270
More Pricing...
4kohm
S Series
400mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-
-
45AC9679

RoHS

VPG FOIL RESISTORS
Each
1+$59.590
5+$52.380
10+$45.170
25+$45.160
50+$45.150
More Pricing...
0.5ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK