Through Hole Resistors:

270 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72K6164

RoHS

Date/Lot Code

Each
1+
$0.400
10+
$0.400
25+
$0.400
50+
$0.400
100+
$0.400
More Pricing...
Min: 1 / Mult: 1
470ohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-55°C
125°C
-
95W9030

RoHS

Each
1+
$5.430
10+
$5.320
25+
$5.230
50+
$3.550
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
95W9023

RoHS

Each
1+
$5.050
10+
$4.210
25+
$4.050
50+
$3.310
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
250ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
37K9544

RoHS

Date/Lot Code

Each
1+
$6.070
10+
$5.810
25+
$5.060
50+
$4.700
100+
$4.200
More Pricing...
Min: 1 / Mult: 1
5ohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
125°C
-
61M6535

RoHS

Date/Lot Code

Each
1+
$5.050
Min: 1 / Mult: 1
68Mohm
HB Series
800mW
± 1%
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
8mm
-
-55°C
125°C
-
01AH0644

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$10.410
10+
$9.230
25+
$8.650
50+
$8.160
100+
$7.730
More Pricing...
Min: 1 / Mult: 1
50Mohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
61M6544

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$7.520
25+
$7.260
50+
$6.750
Min: 1 / Mult: 1
3Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
37K9577

RoHS

Date/Lot Code

Each
1+
$4.180
10+
$3.730
25+
$3.460
50+
$3.200
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
500ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
61M6548

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$7.520
25+
$7.260
50+
$6.750
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
50Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
37K9545

RoHS

Date/Lot Code

Each
1+
$5.980
10+
$5.720
25+
$4.980
50+
$4.620
100+
$4.140
More Pricing...
Min: 1 / Mult: 1
50Mohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
125°C
-
95W9017

RoHS

Date/Lot Code

Each
1+
$4.960
10+
$4.040
25+
$3.620
50+
$3.360
100+
$3.110
More Pricing...
Min: 1 / Mult: 1
100ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
95W9008

RoHS

Date/Lot Code

Each
1+
$4.810
10+
$3.850
25+
$3.500
50+
$3.240
100+
$3.010
Min: 1 / Mult: 1
120ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-
-55°C
125°C
-
95W9013

Date/Lot Code

Each
1+
$4.960
10+
$3.950
25+
$3.720
50+
$3.490
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
1kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
01AH0220

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$8.300
10+
$7.520
25+
$7.260
50+
$6.750
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
100ohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
99AC9926

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$8.260
10+
$6.830
25+
$6.600
50+
$6.300
100+
$6.100
More Pricing...
Min: 1 / Mult: 1
1kohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
69AH8060

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$7.520
25+
$7.260
50+
$6.750
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
20Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
75AJ0159

RoHS

Date/Lot Code

Each
1+
$0.794
10+
$0.453
25+
$0.370
100+
$0.244
500+
$0.205
More Pricing...
Min: 5 / Mult: 5
100ohm
CBT Series
250mW
± 10%
Axial Leaded
250V
Carbon Composition
-700ppm/°C to +400ppm/°C
Pulse Withstanding
2.4mm
6.3mm
-
-55°C
125°C
-
61M6558

RoHS

Date/Lot Code

Each
1+
$9.870
Min: 1 / Mult: 1
500ohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
95W9016

RoHS

Date/Lot Code

Each
1+
$4.960
10+
$3.950
25+
$3.620
50+
$3.360
100+
$3.110
Min: 1 / Mult: 1
100ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
95W9021

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$3.560
25+
$3.520
50+
$2.830
100+
$2.600
Min: 1 / Mult: 1
20Mohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
95W9014

RoHS

Date/Lot Code

Each
1+
$4.640
10+
$4.150
25+
$3.650
50+
$3.360
100+
$3.110
Min: 1 / Mult: 1
10kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
61M6556

RoHS

Date/Lot Code

Each
1+
$4.350
10+
$4.350
25+
$4.350
50+
$4.350
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
5ohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
37K9578

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$3.820
25+
$3.690
50+
$2.970
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
5ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
61M6530

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.980
25+
$1.980
50+
$1.980
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
100ohm
HB Series
800mW
± 1%
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
8mm
-
-55°C
125°C
-
37K9539

RoHS

Date/Lot Code

Each
1+
$4.250
Min: 1 / Mult: 1
2ohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
125°C
-
1-25 of 270 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK