0
0 Items$0.00

Through Hole Resistors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
63C8440

Date/Lot Code

Each
1+$15.390
5+$14.600
10+$13.570
25+$11.900
100+$11.090
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C8065

Date/Lot Code

Each
1+$15.390
5+$14.600
10+$13.570
25+$11.900
100+$11.090
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 400ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
47AM1128

Date/Lot Code

Each
1+$17.460
5+$14.870
10+$12.280
25+$10.880
100+$9.260
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-
-55°C
250°C
MIL-PRF-39007
47AM1129

Date/Lot Code

Each
1+$17.040
5+$14.510
10+$11.970
25+$10.600
100+$9.020
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-
-55°C
250°C
MIL-PRF-39007
39T1674

RoHS

VPG FOIL RESISTORS
Each
1+$28.090
5+$25.980
10+$23.860
25+$19.720
100+$17.970
More Pricing...
100ohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
-
63C8475
Each
100+$15.390
200+$14.600
300+$13.570
500+$11.450
1000+$10.670
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C7108

Date/Lot Code

Each
100+$22.450
200+$21.320
300+$20.220
500+$17.490
1000+$15.920
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C7336
Each
100+$22.450
200+$21.320
300+$20.220
500+$17.490
1000+$15.920
More Pricing...
200mohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
27C4480
Each
100+$15.390
200+$14.600
300+$13.570
500+$11.450
1000+$10.670
More Pricing...
20ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C8021
Each
100+$33.090
200+$32.430
300+$31.770
500+$31.100
1000+$30.440
More Pricing...
0.909ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 400ppm/°C
-
2.16mm
6.35mm
-
-55°C
250°C
-
63C9236
Each
100+$15.390
200+$14.600
300+$13.570
500+$11.450
1000+$10.670
More Pricing...
2ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C8376
Each
100+$11.200
200+$10.630
300+$9.880
500+$8.280
1000+$7.710
More Pricing...
10ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C8384
Each
100+$15.390
200+$14.600
300+$13.570
500+$11.450
1000+$10.670
More Pricing...
10ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
64C0894
Each
100+$11.200
200+$10.630
300+$9.880
500+$8.280
1000+$7.710
More Pricing...
49.9ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
91B9274
Each
100+$13.830
200+$13.190
300+$12.550
500+$12.030
1000+$11.790
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
High Reliability
2.16mm
6.35mm
-
-65°C
250°C
-
63C7772
Each
100+$22.450
200+$21.320
300+$20.220
500+$17.490
1000+$15.920
More Pricing...
0.499ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
50B2644
Each
100+$10.030
200+$9.830
300+$9.630
500+$9.430
1000+$9.230
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Reliability
2.16mm
6.35mm
-
-65°C
250°C
-
63C9229
Each
100+$11.200
200+$10.630
300+$9.880
500+$8.280
1000+$7.710
More Pricing...
2ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
73C1157

Date/Lot Code

Each
100+$13.830
200+$13.530
300+$13.220
500+$12.970
1000+$12.710
More Pricing...
200mohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C7767

Date/Lot Code

Each
100+$17.600
200+$16.690
300+$15.520
500+$13.030
1000+$12.140
More Pricing...
0.499ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C9510

Date/Lot Code

Each
100+$11.200
200+$10.630
300+$9.880
500+$8.280
1000+$7.710
More Pricing...
200mohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-
-55°C
250°C
MIL-PRF-39007
64C0599
Each
100+$15.390
200+$14.600
300+$13.570
500+$11.450
1000+$10.670
More Pricing...
4.99ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
64C0944
Each
100+$11.200
200+$10.630
300+$9.880
500+$8.280
1000+$7.710
More Pricing...
5.11ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
91B6679
Each
100+$15.390
200+$14.600
300+$13.570
500+$11.450
1000+$10.670
More Pricing...
49.9ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
64C0594
Each
100+$7.140
200+$7.050
300+$6.910
500+$6.770
1000+$6.630
More Pricing...
4.99ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Reliability
2.16mm
6.35mm
-
-65°C
250°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK