Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $87.450 |
| 50+ | $85.700 |
| 75+ | $83.950 |
| 125+ | $82.200 |
| 250+ | $80.450 |
| 625+ | $78.710 |
Price for:Each
Minimum: 25
Multiple: 25
$2,186.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST10-125T1KICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.56P4304
Product RangeST Series
Technical Datasheet
Capacitance10µF
Voltage(DC)125V
Product RangeST Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR5.5ohm
Failure Rate-
Lead Spacing-
Ripple Current1.05A
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length13.08mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Capacitance
10µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
1.05A
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (17-Jan-2023)
Voltage(DC)
125V
Capacitance Tolerance
± 10%
ESR
5.5ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
13.08mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for ST10-125T1KI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

