0
0 Items$0.00

Leaded Tantalum Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1508

Date/Lot Code

Each
1+$57.650
5+$52.630
10+$47.610
25+$46.240
50+$44.870
More Pricing...
33µF
50V
± 10%
PC Pin
-
R
700mA
Axial Leaded
5.56mm
M39006 Series
13.08mm
-55°C
125°C
MIL-PRF-39006/25
34M4693

Date/Lot Code

Each
1+$72.180
5+$66.810
10+$61.440
25+$59.290
50+$57.140
More Pricing...
22µF
75V
± 10%
PC Pin
5.1ohm
-
600mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
33P6107
Each
25+$125.010
50+$122.510
75+$120.010
125+$117.510
250+$115.010
More Pricing...
47µF
60V
± 10%
PC Pin
2ohm
-
1.05A
Axial Leaded
5.56mm
SuperTan DLA 93026 Series
13.08mm
-55°C
85°C
-
56P4733

Date/Lot Code

Each
25+$73.700
50+$68.830
75+$68.080
125+$67.330
250+$65.980
More Pricing...
10µF
125V
± 10%
PC Pin
5.5ohm
-
1.05A
Axial Leaded
5.56mm
SuperTan DLA 93026 Series
13.08mm
-55°C
125°C
-
18M0607

RoHS

Each
25+$81.910
50+$80.270
75+$78.630
125+$77.000
250+$75.360
More Pricing...
22µF
75V
± 10%
PC Pin
5.1ohm
-
600mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
79R4188
Each
25+$78.010
50+$76.450
75+$74.890
125+$73.330
250+$71.770
More Pricing...
68µF
25V
± 10%
PC Pin
4.3ohm
-
850mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
06X1259

RoHS

Each
1+$92.060
5+$90.220
10+$88.380
25+$86.540
50+$84.700
More Pricing...
10µF
100V
± 10%
Axial Leaded
5.9ohm
-
800mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
73H2174
Each
25+$71.490
50+$70.060
75+$68.630
125+$67.200
250+$65.770
More Pricing...
22µF
75V
± 20%
PC Pin
5.1ohm
-
600mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
56P4304
Each
25+$87.450
50+$85.700
75+$83.950
125+$82.200
250+$80.450
More Pricing...
10µF
125V
± 10%
PC Pin
5.5ohm
-
1.05A
Axial Leaded
5.56mm
ST Series
13.08mm
-55°C
85°C
-
06X0917
Each
1+$82.360
5+$77.660
10+$72.010
25+$66.830
50+$65.420
More Pricing...
10µF
125V
± 10%
Axial Leaded
5.5ohm
-
1.05A
Axial Leaded
4.78mm
ST Series
13.08mm
-55°C
85°C
-
06X1263

RoHS

Each
1+$124.910
5+$110.430
10+$93.050
25+$84.360
50+$82.670
More Pricing...
22µF
25V
± 10%
Axial Leaded
4.2ohm
-
800mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
06X1275

RoHS

Each
1+$136.130
5+$120.380
10+$101.480
25+$92.030
50+$90.190
More Pricing...
56µF
30V
± 10%
Axial Leaded
5.2ohm
-
800mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
06X1277

RoHS

Each
1+$92.060
5+$90.220
10+$88.380
25+$86.540
50+$84.700
More Pricing...
68µF
25V
± 10%
Axial Leaded
4.3ohm
-
850mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK