0
0 Items$0.00

Leaded Tantalum Capacitors :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1528

Date/Lot Code

Each
1+$59.390
5+$54.690
10+$50.000
25+$48.120
50+$46.240
More Pricing...
10µF
100V
± 10%
PC Pin
-
R
800mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
08C1508

Date/Lot Code

Each
1+$59.390
5+$54.690
10+$50.000
25+$48.120
50+$46.240
More Pricing...
33µF
50V
± 10%
PC Pin
-
R
700mA
Axial Leaded
5.56mm
M39006 Series
13.08mm
-55°C
125°C
MIL-PRF-39006/25
34M4693

Date/Lot Code

Each
1+$59.430
5+$53.680
10+$47.940
25+$46.610
50+$43.760
More Pricing...
22µF
75V
± 10%
PC Pin
5.1ohm
-
600mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
90B3373

Date/Lot Code

Each
1+$53.840
5+$49.470
10+$45.090
25+$43.350
50+$41.600
More Pricing...
22µF
25V
± 10%
PC Pin
-
R
825mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
Each
25+$43.350
50+$41.600
100+$40.510
33µF
15V
± 10%
PC Pin
-
R
820mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
33P6107
Each
25+$69.230
47µF
60V
± 10%
PC Pin
2ohm
-
1.05A
Axial Leaded
5.56mm
SuperTan DLA 93026 Series
13.08mm
-55°C
85°C
-
08C1515
Each
25+$48.120
50+$46.240
100+$45.070
27µF
60V
± 10%
PC Pin
-
R
700mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
99R3234
Each
25+$50.380
50+$48.440
100+$47.240
10µF
100V
± 10%
PC Pin
-
R
800mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
56P4733

Date/Lot Code

Each
25+$57.720
50+$55.600
100+$54.280
10µF
125V
± 10%
PC Pin
5.5ohm
-
1.05A
Axial Leaded
5.56mm
SuperTan DLA 93026 Series
13.08mm
-55°C
125°C
-
08C1227
Each
25+$40.050
50+$39.220
100+$36.850
5µF
50V
± 10%
PC Pin
-
R
580mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08J4281
Each
25+$42.560
50+$38.890
100+$38.050
250+$36.920
100µF
15V
± 10%
PC Pin
4ohm
-
160mA
Axial Leaded
5.56mm
109D Series
15.45mm
-55°C
85°C
-
08C1228
Each
25+$46.450
10µF
50V
± 20%
PC Pin
-
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
18M0420

RoHS

Each
25+$48.090
50+$47.800
100+$46.150
10µF
50V
± 20%
PC Pin
6.4ohm
-
715mA
Axial Leaded
5.56mm
135D Series
14.35mm
-55°C
85°C
-
56P4729
Each
25+$69.830
50+$68.350
100+$64.420
15µF
100V
± 10%
PC Pin
3.5ohm
-
1.05A
Axial Leaded
5.56mm
SuperTan DLA 93026 Series
20.24mm
-55°C
125°C
-
18M0278

RoHS

Each
25+$42.990
50+$42.770
100+$42.600
4.7µF
100V
± 10%
PC Pin
10ohm
-
130mA
Axial Leaded
5.56mm
109D Series
15.45mm
-55°C
85°C
-
18M0607

RoHS

Each
25+$62.200
22µF
75V
± 10%
PC Pin
5.1ohm
-
600mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
08J4286
Each
25+$34.080
50+$31.150
100+$30.470
250+$29.570
22µF
25V
± 10%
PC Pin
5ohm
-
160mA
Axial Leaded
5.56mm
109D Series
15.45mm
-55°C
85°C
-
08C1200
Each
25+$47.380
50+$46.370
100+$43.710
10µF
25V
± 10%
PC Pin
2.66ohm
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
81F3421
Each
25+$42.560
50+$38.890
100+$38.050
250+$36.920
33µF
50V
± 10%
PC Pin
5ohm
-
140mA
Axial Leaded
5.56mm
109D Series
15.45mm
-55°C
85°C
-
50B4913

Date/Lot Code

Each
25+$47.380
50+$46.370
100+$43.710
10µF
50V
± 10%
PC Pin
-
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
50B4914
Each
25+$43.350
50+$41.600
100+$40.510
4.7µF
100V
± 10%
PC Pin
-
R
565mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08J4292
Each
25+$34.080
50+$31.150
100+$30.470
250+$29.570
4.7µF
100V
± 10%
PC Pin
10ohm
-
130mA
Axial Leaded
5.56mm
109D Series
15.45mm
-55°C
85°C
-
08J4280
Each
1+$52.490
10µF
100V
± 10%
PC Pin
6ohm
-
130mA
Axial Leaded
5.56mm
109D Series
15.45mm
-55°C
85°C
-
61AC0868
Each
1+$54.610
2+$50.290
4+$50.060
8+$49.830
16+$39.090
33µF
15V
± 5%
PC Pin
-
P
820mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
18M0189

RoHS

Each
25+$49.580
50+$49.370
100+$48.340
33µF
50V
± 10%
PC Pin
5ohm
-
140mA
Axial Leaded
5.56mm
109D Series
15.45mm
-55°C
85°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK