Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z1001AGTS
Newark Part No.
Re-Reel06X6571
Cut Tape06X6571
Product RangePLTT Series
Your Part Number
Technical Datasheet
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.62 |
| 10+ | $7.34 |
| 25+ | $7.08 |
| 50+ | $6.81 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLTT0805Z1001AGTS
Newark Part No.
Re-Reel06X6571
Cut Tape06X6571
Product RangePLTT Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.05%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangePLTT Series
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max215°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
PLTT Series
Voltage Rating
100V
Product Width
1.2mm
Operating Temperature Max
215°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 5ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PLTT0805Z1001AGTS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability