Chip SMD Resistors:

76 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.92
10+
$0.87
25+
$0.81
50+
$0.75
100+
$0.70
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
100ohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
06X6586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.92
10+
$6.95
25+
$6.78
50+
$6.60
100+
$6.13
More Pricing...
Total:$7.92
Min: 1 / Mult: 1
200kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
-
14AJ2486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.52
10+
$3.33
25+
$3.14
50+
$2.95
100+
$2.76
More Pricing...
Total:$3.52
Min: 1 / Mult: 1
Total:$276.00
Min: 100 / Mult: 1
50kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision
PLT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
125°C
-
06X6604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.98
10+
$6.56
25+
$6.17
50+
$5.67
100+
$5.12
More Pricing...
Total:$6.98
Min: 1 / Mult: 1
Total:$65.60
Min: 10 / Mult: 1
499ohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
-
27T2942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.71
10+
$1.26
25+
$1.19
50+
$1.16
100+
$1.12
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
Total:$112.00
Min: 100 / Mult: 1
25kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Non-Magnetic
PNM Series
± 25ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
14AJ2546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.92
10+
$0.87
25+
$0.81
50+
$0.75
100+
$0.70
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
1kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
06X6585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.28
10+
$7.09
25+
$6.88
50+
$6.67
100+
$6.40
More Pricing...
Total:$9.28
Min: 1 / Mult: 1
Total:$70.90
Min: 10 / Mult: 1
20kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
-
26T2834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.10
10+
$0.78
25+
$0.70
50+
$0.61
100+
$0.53
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
Total:$52.90
Min: 100 / Mult: 1
2.4kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Sulfur Resistant
PAT Series
± 25ppm/°C
100V
2mm
1.2mm
-55°C
155°C
AEC-Q200
80P3964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.28
10+
$0.21
25+
$0.20
50+
$0.19
100+
$0.18
Total:$0.28
Min: 1 / Mult: 1
18kohm
100mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
06X6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.65
10+
$4.37
25+
$4.10
50+
$3.76
100+
$3.40
More Pricing...
Total:$4.65
Min: 1 / Mult: 1
Total:$340.00
Min: 100 / Mult: 1
75ohm
2.5W
± 0.1%
2512 [6432 Metric]
Thin Film
High Power
PHP Series
± 25ppm/°C
200V
2.5mm
1.2mm
-55°C
155°C
-
06X6571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.62
10+
$7.34
25+
$7.08
50+
$6.81
Total:$9.62
Min: 1 / Mult: 1
Total:$73.40
Min: 10 / Mult: 1
1kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
-
22AC4842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.95
10+
$1.32
25+
$1.19
50+
$1.07
100+
$0.99
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
10ohm
1W
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
PCAN Series
± 25ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
22AC4844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.01
10+
$1.92
25+
$1.77
50+
$1.60
100+
$1.43
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
1kohm
1W
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
PCAN Series
± 25ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
22AC4845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.01
10+
$1.92
25+
$1.77
50+
$1.60
100+
$1.43
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
10ohm
1W
± 0.1%
0805 [2012 Metric]
Thin Film
Precision
PCAN Series
± 25ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
22AC4851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.01
10+
$1.92
25+
$1.77
50+
$1.60
100+
$1.43
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
3ohm
1W
± 1%
0805 [2012 Metric]
Thin Film
Precision
PCAN Series
± 100ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
14AJ2554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.92
10+
$0.87
25+
$0.82
50+
$0.80
100+
$0.77
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
20kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
14AJ2555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.03
10+
$0.87
25+
$0.81
50+
$0.75
100+
$0.70
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
21kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
14AJ2547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.92
10+
$0.87
25+
$0.81
50+
$0.75
100+
$0.70
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
10ohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
14AJ2549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.06
10+
$0.87
25+
$0.81
50+
$0.75
100+
$0.70
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
11.5kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
14AJ2564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.92
10+
$0.87
25+
$0.81
50+
$0.75
100+
$0.70
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
9.09kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
14AJ2553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.92
10+
$0.87
25+
$0.81
50+
$0.75
100+
$0.70
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
2kohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
PTN Series
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
33AK3084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.06
25+
$0.06
Total:$0.63
Min: 10 / Mult: 10
Total:$28.00
Min: 500 / Mult: 10
7.5ohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.2mm
-55°C
155°C
AEC-Q200
33AK8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.11
25+
$0.10
50+
$0.09
Total:$1.08
Min: 10 / Mult: 10
Total:$43.50
Min: 500 / Mult: 10
2.7ohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.2mm
-55°C
155°C
AEC-Q200
33AK3077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.07
25+
$0.07
50+
$0.06
100+
$0.06
Total:$0.74
Min: 10 / Mult: 10
Total:$27.50
Min: 500 / Mult: 10
5.6ohm
500mW
± 1%
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.2mm
-55°C
155°C
AEC-Q200
33AK8638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.06
Total:$0.57
Min: 10 / Mult: 10
Total:$28.50
Min: 500 / Mult: 10
22ohm
500mW
± 5%
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
150V
2mm
1.2mm
-55°C
155°C
AEC-Q200
1-25 of 76 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK