Chip SMD Resistors:

1,574 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH5616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.40
10+
$1.89
25+
$1.85
50+
$1.80
100+
$1.62
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
Total:$162.00
Min: 100 / Mult: 1
10kohm
100mW
± 0.05%
0603 [1608 Metric]
Thin Film
Ultra Precision
TNPU e3 Series
± 5ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
41AC9676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.43
100+
$0.41
Total:$4.32
Min: 10 / Mult: 10
Total:$40.70
Min: 100 / Mult: 10
5.1kohm
100mW
± 0.05%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85AH5619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.85
10+
$1.55
25+
$1.54
50+
$1.53
100+
$1.48
More Pricing...
Total:$1.85
Min: 1 / Mult: 1
Total:$148.00
Min: 100 / Mult: 1
100ohm
100mW
± 0.05%
0603 [1608 Metric]
Thin Film
Ultra Precision
TNPU e3 Series
± 5ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
41AC9699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.34
500+
$0.33
5000+
$0.30
10000+
$0.29
More Pricing...
Total:$3.82
Min: 10 / Mult: 10
Total:$34.10
Min: 100 / Mult: 10
20kohm
125mW
± 0.05%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W8931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.43
100+
$0.41
Total:$4.32
Min: 10 / Mult: 10
Total:$40.70
Min: 100 / Mult: 10
10kohm
100mW
± 0.05%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
06X6586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.92
10+
$6.95
25+
$6.78
50+
$6.60
100+
$6.13
More Pricing...
Total:$7.92
Min: 1 / Mult: 1
200kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
-
-
13AJ8505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.54
Total:$5.39
Min: 10 / Mult: 10
Total:$53.90
Min: 100 / Mult: 10
39.2kohm
125mW
± 0.05%
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
14AJ2486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.52
10+
$3.33
25+
$3.14
50+
$2.95
100+
$2.76
More Pricing...
Total:$3.52
Min: 1 / Mult: 1
Total:$276.00
Min: 100 / Mult: 1
50kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision
PLT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
125°C
-
-
06X6604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.98
10+
$6.56
25+
$6.17
50+
$5.67
100+
$5.12
More Pricing...
Total:$6.98
Min: 1 / Mult: 1
Total:$65.60
Min: 10 / Mult: 1
499ohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
-
-
06X6585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.28
10+
$7.09
25+
$6.88
50+
$6.67
100+
$6.40
More Pricing...
Total:$9.28
Min: 1 / Mult: 1
Total:$70.90
Min: 10 / Mult: 1
20kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
-
-
85Y5838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.11
Total:$11.10
Min: 10 / Mult: 10
Total:$111.00
Min: 100 / Mult: 10
1kohm
250mW
± 0.05%
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 10ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
83AJ0637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.08
10+
$6.43
25+
$6.16
50+
$6.09
100+
$6.02
More Pricing...
Total:$8.08
Min: 1 / Mult: 1
Total:$64.30
Min: 10 / Mult: 1
50kohm
125mW
± 0.05%
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
62W8932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.43
100+
$0.41
Total:$4.32
Min: 10 / Mult: 10
Total:$40.70
Min: 100 / Mult: 10
100ohm
100mW
± 0.05%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.34
500+
$0.33
5000+
$0.27
Total:$3.82
Min: 10 / Mult: 10
Total:$34.10
Min: 100 / Mult: 10
1.5kohm
125mW
± 0.05%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
41AC9672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.43
100+
$0.41
Total:$4.32
Min: 10 / Mult: 10
Total:$40.70
Min: 100 / Mult: 10
2kohm
100mW
± 0.05%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.48
100+
$0.45
Total:$4.76
Min: 10 / Mult: 10
Total:$44.80
Min: 100 / Mult: 10
10kohm
125mW
± 0.05%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
72Y1177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.96
10+
$2.84
25+
$2.63
50+
$2.39
100+
$2.16
More Pricing...
Total:$2.96
Min: 1 / Mult: 1
1kohm
100mW
± 0.05%
0603 [1608 Metric]
Thin Film
Ultra Precision
TNPU e3 Series
± 5ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
72Y1180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.96
10+
$2.84
25+
$2.63
50+
$2.39
100+
$2.16
More Pricing...
Total:$2.96
Min: 1 / Mult: 1
100ohm
100mW
± 0.05%
0603 [1608 Metric]
Thin Film
Ultra Precision
TNPU e3 Series
± 5ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
41AC9677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.43
100+
$0.41
Total:$4.32
Min: 10 / Mult: 10
Total:$40.70
Min: 100 / Mult: 10
7.5kohm
100mW
± 0.05%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
83AJ0633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.56
10+
$7.39
25+
$7.27
50+
$7.15
100+
$6.44
More Pricing...
Total:$9.56
Min: 1 / Mult: 1
Total:$73.90
Min: 10 / Mult: 1
1kohm
125mW
± 0.05%
0402 [1005 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
62W8933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.43
100+
$0.41
Total:$4.32
Min: 10 / Mult: 10
Total:$40.70
Min: 100 / Mult: 10
1.5kohm
100mW
± 0.05%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.48
100+
$0.45
Total:$4.76
Min: 10 / Mult: 10
Total:$44.80
Min: 100 / Mult: 10
39kohm
125mW
± 0.05%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W9232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.60
100+
$0.42
500+
$0.36
5000+
$0.32
10000+
$0.31
More Pricing...
Total:$5.98
Min: 10 / Mult: 10
Total:$41.60
Min: 100 / Mult: 10
47kohm
125mW
± 0.05%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W8936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.43
100+
$0.41
Total:$4.32
Min: 10 / Mult: 10
Total:$40.70
Min: 100 / Mult: 10
3.3kohm
100mW
± 0.05%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.38
100+
$0.34
500+
$0.33
5000+
$0.28
Total:$3.82
Min: 10 / Mult: 10
Total:$34.10
Min: 100 / Mult: 10
18kohm
125mW
± 0.05%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
1-25 of 1574 items
of 63 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK