Chip SMD Resistors:

49 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X6586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.92
10+
$6.95
25+
$6.78
50+
$6.60
100+
$6.13
More Pricing...
Total:$7.92
Min: 1 / Mult: 1
200kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
06X6604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.98
10+
$6.56
25+
$6.17
50+
$5.67
100+
$5.12
More Pricing...
Total:$6.98
Min: 1 / Mult: 1
Total:$65.60
Min: 10 / Mult: 1
499ohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
06X6585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.28
10+
$7.09
25+
$6.88
50+
$6.67
100+
$6.40
More Pricing...
Total:$9.28
Min: 1 / Mult: 1
Total:$70.90
Min: 10 / Mult: 1
20kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
06X6571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.62
10+
$7.34
25+
$7.08
50+
$6.81
Total:$9.62
Min: 1 / Mult: 1
Total:$73.40
Min: 10 / Mult: 1
1kohm
250mW
± 0.05%
0805 [2012 Metric]
Thin Film
Precision Low TCR
PLTT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
215°C
90R9660

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
500kohm
60mW
± 0.1%
0805 [2012 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
215°C
90R9662

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
500kohm
60mW
± 0.1%
0805 [2012 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
215°C
90R9665

RoHS

Each (Supplied on Cut Tape)
1+
$8.46
Total:$846.00
Min: 100 / Mult: 1
Total:$846.00
Min: 100 / Mult: 1
100ohm
100mW
± 0.1%
1206 [3216 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
215°C
90R9673

RoHS

Each (Supplied on Cut Tape)
100+
$8.11
Total:$811.00
Min: 100 / Mult: 1
Total:$811.00
Min: 100 / Mult: 1
1kohm
100mW
± 0.1%
1206 [3216 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
215°C
90R9640

RoHS

Each (Supplied on Cut Tape)
1+
$8.12
Total:$812.00
Min: 100 / Mult: 1
Total:$812.00
Min: 100 / Mult: 1
100ohm
37.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
215°C
90R9652

RoHS

Each (Supplied on Cut Tape)
1+
$8.31
Total:$831.00
Min: 100 / Mult: 1
Total:$831.00
Min: 100 / Mult: 1
100ohm
60mW
± 0.1%
0805 [2012 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
215°C
90R9678

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$15.29
400+
$14.52
800+
$14.09
1600+
$13.65
2400+
$13.00
Total:$1,529.00
Min: 100 / Mult: 1
100ohm
200mW
± 0.1%
2010 [5025 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
300V
5mm
2.5mm
-55°C
215°C
78T6288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.06
Total:$1,406.00
Min: 100 / Mult: 1
10ohm
200mW
± 0.5%
2010 [5025 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 30ppm/°C
300V
5mm
2.5mm
-55°C
215°C
90R9677

RoHS

Each (Supplied on Cut Tape)
100+
$16.28
250+
$16.07
Total:$1,628.00
Min: 100 / Mult: 1
Total:$1,628.00
Min: 100 / Mult: 1
100ohm
200mW
± 0.1%
2010 [5025 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
300V
5mm
2.5mm
-55°C
215°C
90R9656

RoHS

Each (Supplied on Cut Tape)
1+
$8.12
Total:$812.00
Min: 100 / Mult: 1
Total:$812.00
Min: 100 / Mult: 1
10ohm
60mW
± 0.1%
0805 [2012 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
215°C
90R9668

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$7.82
400+
$7.66
800+
$7.44
1600+
$7.00
2400+
$6.67
Total:$782.00
Min: 100 / Mult: 1
1kohm
100mW
± 0.1%
1206 [3216 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
215°C
90R9667

RoHS

Each (Supplied on Cut Tape)
1+
$8.46
Total:$846.00
Min: 100 / Mult: 1
Total:$846.00
Min: 100 / Mult: 1
1kohm
100mW
± 0.1%
1206 [3216 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
215°C
90R9679

RoHS

Each (Supplied on Cut Tape)
1+
$16.37
Total:$1,637.00
Min: 100 / Mult: 1
Total:$1,637.00
Min: 100 / Mult: 1
1kohm
200mW
± 0.1%
2010 [5025 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
300V
5mm
2.5mm
-55°C
215°C
90R9658

RoHS

Each (Supplied on Cut Tape)
1+
$8.12
Total:$812.00
Min: 100 / Mult: 1
Total:$812.00
Min: 100 / Mult: 1
100ohm
60mW
± 0.1%
0805 [2012 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
215°C
90R9646

RoHS

Each (Supplied on Cut Tape)
100+
$7.99
250+
$7.87
Total:$799.00
Min: 100 / Mult: 1
Total:$799.00
Min: 100 / Mult: 1
100ohm
37.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
215°C
90R9682

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$15.29
400+
$14.52
800+
$14.09
1600+
$13.65
2400+
$13.00
Total:$1,529.00
Min: 100 / Mult: 1
10ohm
200mW
± 0.1%
2010 [5025 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
300V
5mm
2.5mm
-55°C
215°C
90R9683

RoHS

Each (Supplied on Cut Tape)
1+
$16.37
Total:$1,637.00
Min: 100 / Mult: 1
Total:$1,637.00
Min: 100 / Mult: 1
100ohm
200mW
± 0.1%
2010 [5025 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
300V
5mm
2.5mm
-55°C
215°C
90R9669

RoHS

Each (Supplied on Cut Tape)
1+
$8.46
Total:$846.00
Min: 100 / Mult: 1
Total:$846.00
Min: 100 / Mult: 1
10ohm
100mW
± 0.1%
1206 [3216 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
215°C
90R9654

RoHS

Each (Supplied on Cut Tape)
1+
$8.12
Total:$812.00
Min: 100 / Mult: 1
Total:$812.00
Min: 100 / Mult: 1
1kohm
60mW
± 0.1%
0805 [2012 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
215°C
90R9643

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$7.51
400+
$7.35
800+
$7.14
1600+
$6.72
2400+
$6.41
Total:$751.00
Min: 100 / Mult: 1
1kohm
37.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
215°C
90R9685

RoHS

Each (Supplied on Cut Tape)
100+
$16.79
250+
$16.27
Total:$1,679.00
Min: 100 / Mult: 1
Total:$1,679.00
Min: 100 / Mult: 1
3Mohm
200mW
± 0.1%
2010 [5025 Metric]
Thin Film
Sulfur Resistant
PHT Series
± 25ppm/°C
300V
5mm
2.5mm
-55°C
215°C
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK