Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPLT0805Z5000AST5Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel42R4167
Re-Reel14AJ2484RL
Cut Tape14AJ2484
Product RangePLT Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.470 | $4.47 |
| Total Price | $4.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 25+ | $2.940 |
| 100+ | $2.560 |
| 250+ | $2.530 |
| 500+ | $2.480 |
| 1000+ | $2.430 |
| 5000+ | $2.380 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.500 |
| 1500+ | $2.450 |
| 2500+ | $2.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLT0805Z5000AST5Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel42R4167
Re-Reel14AJ2484RL
Cut Tape14AJ2484
Product RangePLT Series
Technical Datasheet
Resistance500ohm
Resistance Tolerance± 0.05%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePLT Series
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length2mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
500ohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
PLT Series
Voltage Rating
100V
Product Width
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PLT0805Z5000AST5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
