0
0 Items$0.00

500ohm Chip SMD Resistors :

25 Products Found
Find a huge range of 500ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: VPG Foil Resistors, Vishay, Yageo, Ohmite & Caddock

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
01P2985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
25+$1.650
100+$1.500
250+$1.350
500+$1.220
More Pricing...
500ohm
2W
4424 [11161 Metric]
± 1%
Wirewound
General Purpose
-
± 20ppm/°C
50V
10.4mm
6.1mm
-55°C
275°C
-
49AK4223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.272
25+$0.209
100+$0.196
250+$0.184
500+$0.176
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK4223RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.272
25+$0.209
100+$0.196
250+$0.184
500+$0.176
More Pricing...
500ohm
100mW
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
77AH9536

RoHS

Date/Lot Code

Each
1+$21.080
5+$20.300
10+$19.580
25+$18.670
100+$17.990
More Pricing...
500ohm
50W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
TDH50 Series
± 50ppm/°C
500V
10.3mm
10.1mm
-55°C
155°C
-
14AJ2483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.230
25+$3.050
100+$2.880
250+$2.700
500+$2.530
More Pricing...
500ohm
150mW
0603 [1608 Metric]
± 0.05%
Thin Film
Precision
PLT Series
± 5ppm/°C
75V
1.6mm
0.8mm
-55°C
125°C
-
69AH5631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$23.170
10+$21.470
25+$19.990
50+$18.570
100+$17.110
More Pricing...
500ohm
200mW
0805 [2012 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
68AK8903

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.149
15000+$0.141
25000+$0.138
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
30AK7367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
30+$0.197
100+$0.192
250+$0.180
500+$0.172
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
83AK6080

RoHS

VPG FOIL RESISTORS
Each
1+$11.170
25+$8.780
100+$8.310
250+$8.150
500+$7.980
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Foil
Precision
RWA Series
± 5ppm/°C
22V
1.6mm
0.8mm
-65°C
155°C
AEC-Q200
47AK1845

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$17.700
10+$16.400
25+$15.270
50+$14.190
100+$13.070
More Pricing...
500ohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
11AN8702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.204
30+$0.165
100+$0.125
250+$0.108
500+$0.095
More Pricing...
500ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film
High Precision, High Reliability
RN73R Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
12AN5962

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$13.440
10+$12.450
25+$11.590
50+$10.770
100+$9.920
More Pricing...
500ohm
200mW
0805 [2012 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-
-
-
14AJ2484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.470
25+$2.940
100+$2.560
250+$2.530
500+$2.480
More Pricing...
500ohm
250mW
0805 [2012 Metric]
± 0.05%
Thin Film
Precision
PLT Series
± 5ppm/°C
100V
2mm
1.2mm
-55°C
125°C
-
19J7380

RoHS

Each
50+$5.040
100+$4.440
250+$4.230
500+$3.930
500ohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
-20ppm/°C to +80ppm/°C
200V
8.26mm
8.13mm
-
-
-
98K0089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$24.560
10+$24.070
25+$23.580
50+$23.090
100+$22.600
More Pricing...
500ohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
6mm
3.2mm
-65°C
125°C
MIL-PRF-55182
96Y7881

RoHS

Each
1+$19.390
5+$17.180
10+$14.540
25+$13.210
100+$12.330
More Pricing...
500ohm
125mW
SMD
± 0.05%
Metal Foil
Precision
MQP Series
± 2ppm/°C
100V
4.5mm
3.2mm
-65°C
175°C
-
69AH5726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$38.250
10+$36.090
25+$33.500
50+$31.430
100+$29.120
More Pricing...
500ohm
750mW
2512 [6432 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
69AH5671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$22.440
10+$19.860
25+$16.770
50+$15.220
100+$14.190
More Pricing...
500ohm
300mW
1206 [3216 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
72AK7060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.450
25+$2.600
100+$2.490
250+$2.350
500+$2.290
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.05%
Thick Film
Ultra Precision
TNPU e3 Series
± 2ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
72AK7061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.760
25+$1.980
100+$1.830
250+$1.760
500+$1.720
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.05%
Thick Film
Ultra Precision
TNPU e3 Series
± 5ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
83AK0947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.550
25+$1.620
100+$1.420
250+$1.400
500+$1.380
More Pricing...
500ohm
50W
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Non-Magnetic
PNM Series
± 25ppm/°C
75V
1.067mm
0.559mm
-55°C
155°C
-
45AM4629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
30+$0.017
100+$0.016
250+$0.015
500+$0.014
More Pricing...
500ohm
63mW
0402 [1005 Metric]
± 1%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
64K6829

RoHS

Each
Pricing is unavailable. Please contact customer services.
500ohm
35W
TO-263 (D2PAK)
± 5%
Thick Film
High Power
TDH35 Series
± 50ppm/°C
350V
10.1mm
9.6mm
-55°C
150°C
-
47AK1828

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$12.790
25+$12.270
50+$11.570
100+$11.040
250+$10.020
More Pricing...
500ohm
200mW
0805 [2012 Metric]
± 1%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
98K0089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$24.070
25+$23.580
50+$23.090
100+$22.600
250+$22.100
500ohm
250mW
-
-
-
-
-
-
73V
6mm
3.2mm
-65°C
125°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK