Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385E58263JPM2T0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AH9871
Product RangeMKP385e Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.880 |
| 50+ | $16.490 |
| 100+ | $15.350 |
| 250+ | $14.470 |
| 500+ | $13.710 |
Price for:Each
Minimum: 1
Multiple: 1
$17.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385E58263JPM2T0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AH9871
Product RangeMKP385e Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating630V
Capacitor Dielectric TypePP (Polypropylene)
Capacitance8.2µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage Rating VAC220V
Voltage Rating VDC630V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length42mm
Product Width30mm
Product Height-
Ripple Current-
Height-
Output (kvar)-
Product RangeMKP385e Series
Diameter-
Case Size-
Operating Temperature Min-
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameMKP385e
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
630V
Capacitance
8.2µF
Typical Applications
Snubber
Capacitor Mounting
Through Hole
Voltage Rating VAC
220V
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
30mm
Ripple Current
-
Output (kvar)
-
Diameter
-
Operating Temperature Min
-
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Dielectric Type
PP (Polypropylene)
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
220V
Voltage Rating VDC
630V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
-
ESR
-
Product Length
42mm
Product Height
-
Height
-
Product Range
MKP385e Series
Case Size
-
Operating Temperature Max
125°C
Series Name
MKP385e
SVHC
No SVHC (25-Jun-2025)
Alternatives for MKP385E58263JPM2T0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
