0
0 Items$0.00

8.2µF Power Film Capacitors :

8 Products Found
Find a huge range of 8.2µF Power Film Capacitors at Newark Electronics. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: TDK, Panasonic, Kemet, Vishay & JB Capacitors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
31AC5210

RoHS

Each
1+$4.130
Metallized PP
Axial Leaded
-
8.2µF
± 5%
High Current, Pulse
-
Through Hole
-
-
-
250V
-
PC Pin
-
-
-
-
-
23mm
31mm
-
-
-
-
-
-55°C
85°C
-
-
23AJ6298

RoHS

Each
1+$4.510
10+$3.400
25+$3.330
50+$3.260
100+$3.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
23AJ6299

RoHS

Each
1+$4.390
10+$3.370
25+$3.150
50+$2.920
100+$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
82AH5014

RoHS

Date/Lot Code

Each
1+$16.640
5+$15.060
10+$13.470
25+$12.790
100+$12.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
8.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
738A
14.64A
5800µohm
-
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
03AM7677

RoHS

Date/Lot Code

Each
1+$9.480
25+$9.130
100+$8.130
250+$7.640
500+$6.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
8.2µF
± 10%
DC Link
-
Through Hole
-
-
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
-
42mm
33mm
48mm
-
B32776H Series
-
-40°C
105°C
AEC-Q200
-
03AM7657

RoHS

Each
1+$6.220
10+$5.630
25+$5.280
50+$4.940
100+$4.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8.2µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
13.5A
4300µohm
-
31.5mm
21mm
31mm
-
B32774H Series
-
-40°C
105°C
AEC-Q200
-
21AM9445

RoHS

Each
1+$9.630
25+$7.420
100+$6.520
250+$6.220
500+$6.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
8.2µF
± 10%
-
-
Through Hole
-
-
-
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
-
-
-
-
-
42mm
28mm
37mm
-
B32676 Series
-
-40°C
105°C
AEC-Q200
-
23AH7550

RoHS

Date/Lot Code

Each
63+$9.970
100+$9.590
250+$9.400
500+$9.210
Metallized PP
Radial Box - 2 Pin
-
8.2µF
± 5%
Snubber
-
Through Hole
-
220V
-
630V
-
PC Pin
37.5mm
-
-
-
-
-
42mm
30mm
-
-
MKP385e Series
-
-
125°C
AEC-Q200
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK