0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Range
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
25AH9862

RoHS

Each
1+$2.130
100+$1.710
250+$1.570
500+$1.440
1000+$1.350
Metallized PP
Radial Box - 2 Pin
2.5kV
0.015µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
800V
800V
2.5kV
2.5kV
Radial Leaded
27.5mm
17.5mm
7mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9871

RoHS

Each
1+$17.880
50+$16.490
100+$15.350
250+$14.470
500+$13.710
Metallized PP
Radial Box - 2 Pin
630V
8.2µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
220V
220V
630V
630V
Radial Leaded
37.5mm
42mm
30mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9864

RoHS

Each
1+$12.690
100+$10.720
250+$9.980
500+$9.400
1000+$8.950
Metallized PP
Radial Box - 2 Pin
2kV
0.39µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
Radial Leaded
37.5mm
43mm
21.5mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9869

RoHS

Each
1+$8.980
100+$7.580
250+$7.060
500+$6.650
1000+$6.340
Metallized PP
Radial Box - 2 Pin
850V
1.5µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
300V
300V
850V
850V
Radial Leaded
37.5mm
41.5mm
15.7mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9867

RoHS

Each
1+$4.670
100+$3.950
250+$3.680
500+$3.460
1000+$3.300
Metallized PP
Radial Box - 2 Pin
1kV
0.82µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
350V
350V
1kV
1kV
Radial Leaded
27.5mm
31mm
21mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9866

RoHS

Each
1+$1.790
100+$1.430
250+$1.320
500+$1.210
1000+$1.130
Metallized PP
Radial Box - 2 Pin
400V
0.47µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
Radial Leaded
27.5mm
26mm
10mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9872

RoHS

Each
1+$19.380
50+$17.870
100+$16.640
250+$15.680
500+$14.860
Metallized PP
Radial Box - 2 Pin
40V
15µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
Radial Leaded
37.5mm
42mm
30mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
40AH2448

RoHS

Each
1+$7.890
100+$6.670
250+$6.210
500+$5.850
1000+$5.570
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
350V
350V
1kV
1kV
Radial Leaded
37.5mm
31mm
15mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9861

RoHS

Each
1+$1.230
100+$0.986
250+$0.906
500+$0.833
1000+$0.780
Metallized PP
Radial Box - 2 Pin
2.5kV
3300pF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
800V
800V
2.5kV
2.5kV
Radial Leaded
22.5mm
26mm
8.5mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9870

RoHS

Each
1+$19.030
50+$17.550
100+$16.340
250+$15.400
500+$14.590
Metallized PP
Radial Box - 2 Pin
1.25kV
2.7µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
450V
450V
1.25kV
1.25kV
Radial Leaded
37.5mm
42mm
30mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9868

RoHS

Each
1+$16.940
100+$14.310
250+$13.320
500+$12.560
1000+$11.950
Metallized PP
Radial Box - 2 Pin
1.6kV
1µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
550V
550V
1.6kV
1.6kV
Radial Leaded
37.5mm
42mm
24mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
25AH9863

RoHS

Each
1+$1.030
250+$0.802
500+$0.727
1000+$0.666
5000+$0.614
Metallized PP
Radial Box - 2 Pin
400V
0.056µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
Radial Leaded
15mm
17.5mm
7mm
MKP385e Series
125°C
MKP385e
AEC-Q200
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK