Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385E4392AJPM2T0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AH9864
Product RangeMKP385e Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 100+ | $10.720 |
| 250+ | $9.980 |
| 500+ | $9.400 |
| 1000+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385E4392AJPM2T0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AH9864
Product RangeMKP385e Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating2kV
Capacitor Dielectric TypePP (Polypropylene)
Capacitance0.39µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)700V
Voltage Rating VAC700V
Voltage Rating VDC2kV
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length43mm
Product Width21.5mm
Product Height-
Ripple Current-
Output (kvar)-
Height-
Case Size-
Product RangeMKP385e Series
Diameter-
Operating Temperature Min-
Operating Temperature Max125°C
Series NameMKP385e
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
2kV
Capacitance
0.39µF
Typical Applications
Snubber
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
700V
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
21.5mm
Ripple Current
-
Height
-
Product Range
MKP385e Series
Operating Temperature Min
-
Series Name
MKP385e
Automotive Qualification Standard
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Dielectric Type
PP (Polypropylene)
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
700V
Voltage Rating VDC
2kV
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
-
ESR
-
Product Length
43mm
Product Height
-
Output (kvar)
-
Case Size
-
Diameter
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for MKP385E4392AJPM2T0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
