Power Film Capacitors :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(18)
Product Length
=43mm
1
(1)
(1)
(1)
(47)
(3)
(1)
(1)
(53)
Dielectric Type
(18)
Capacitor Mounting
(1)
(18)
Lead Spacing
(17)
Capacitance Tolerance
(4)
(15)
Operating Temperature Max
(4)
(13)
(2)
Operating Temperature Min
(4)
(12)
Capacitor Case / Package
(7)
(11)
(1)
Product Width
(7)
(11)
(1)
Typical Applications
(6)
(10)
(3)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitor Dielectric Type | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.700 5+$10.390 10+$9.070 25+$8.400 100+$7.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 20µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | 37.5mm | 40V/µs | 800A | 12A | 0.006ohm | 43mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$8.720 25+$6.470 100+$5.340 250+$5.250 500+$5.150 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 40V/µs | 400A | 9A | 0.011ohm | 43mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$10.680 25+$8.320 100+$7.110 250+$6.940 500+$6.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 8µF | - | ± 10% | AC Filter | - | Through Hole | - | 350V | - | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | MKP1847C Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+$10.070 25+$7.710 100+$6.250 250+$6.150 500+$6.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 8µF | - | ± 10% | AC Filter | - | Through Hole | - | 350V | - | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | MKP1847C Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+$9.990 25+$7.650 100+$6.710 250+$6.400 500+$6.150 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 5µF | - | ± 5% | AC Filter | - | Through Hole | - | 350V | - | 700V | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 7A | - | 43mm | 18.5mm | 35.5mm | MKP1847 Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+$12.170 25+$9.440 100+$7.750 250+$7.630 500+$7.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 10% | AC Filter | - | Through Hole | - | 310V | - | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | - | 43mm | 21.5mm | 38.5mm | MKP1847C Series | -40°C | 105°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+$4.230 10+$3.820 25+$3.570 50+$3.330 100+$3.010 More Pricing... | - | Radial Box - Tabs | - | 1µF | - | ± 5% | Snubber | - | Panel Mount | - | - | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 3800µohm | 43mm | 34mm | 36mm | MP HAPB Series | -40°C | 85°C | - | - | - | |||||
79AK7123 RoHS | Each | 1+$12.100 25+$8.810 100+$8.020 250+$6.120 500+$6.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 10µF | - | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 250A | 9A | - | 43mm | 18.5mm | 35.5mm | MKP1847C Series | -40°C | 85°C | - | - | - | |||||
11AN6223 RoHS | Each | 1+$10.790 25+$8.290 100+$7.290 250+$6.960 500+$6.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 9A | 0.011ohm | 43mm | 18.5mm | 35.5mm | MKP1848C Series | -55°C | 105°C | - | - | - | |||||
11AN6218 RoHS | Each | 1+$8.960 25+$6.800 100+$5.930 250+$5.650 500+$5.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 200A | 6A | 0.018ohm | 43mm | 18.5mm | 35.5mm | MKP1848C Series | -55°C | 105°C | - | - | - | |||||
11AN6251 RoHS | Each | 1+$9.330 25+$7.100 100+$6.210 250+$5.460 500+$5.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 400A | 7.5A | 0.0135ohm | 43mm | 18.5mm | 35.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | |||||
Each | 1+$11.810 25+$8.670 100+$7.920 250+$6.250 500+$6.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 12µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 37.5mm | 40V/µs | 480A | 8A | 0.0115ohm | 43mm | 18.5mm | 35.5mm | MKP1848 Series | - | 85°C | - | AEC-Q200 | - | ||||||
Each | 91+$6.310 182+$6.230 273+$6.150 455+$6.070 910+$5.990 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.39µF | - | ± 5% | Snubber | - | Through Hole | - | 700V | - | 2kV | - | PC Pin | 37.5mm | - | - | - | - | 43mm | 21.5mm | - | MKP385e Series | - | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+$14.830 10+$13.360 25+$12.550 50+$11.690 100+$10.650 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 20µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 37.5mm | 40V/µs | 800A | 12A | 6000µohm | 43mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$12.950 25+$10.200 100+$8.510 250+$8.380 500+$8.260 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 8µF | - | ± 5% | AC Filter | - | Through Hole | - | 350V | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 400A | 10A | - | 43mm | 21.5mm | 38.5mm | MKP1847 Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+$13.510 25+$10.640 100+$10.430 250+$10.370 500+$9.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 15µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 500V | - | Radial Leaded | 37.5mm | 40V/µs | 600A | 10A | 8000µohm | 43mm | 18.5mm | 35.5mm | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$12.820 25+$10.700 100+$8.190 250+$7.860 500+$7.520 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 10µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 9A | 0.011ohm | 43mm | 21.5mm | 38.5mm | MKP1848C Series | -55°C | 105°C | - | - | - | ||||||
Each | 1+$18.220 10+$17.470 25+$15.550 50+$14.660 100+$13.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 25µF | - | ± 5% | DC Link | - | Through Hole | - | - | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 500A | 10A | 6000µohm | 43mm | 21.5mm | 38.5mm | MKP1848C Series | -55°C | 105°C | - | - | - | ||||||
25AH9864 RoHS | Each | 1+$12.690 100+$10.720 250+$9.980 500+$9.400 1000+$8.950 | Metallized PP | Radial Box - 2 Pin | 2kV | 0.39µF | PP (Polypropylene) | ± 5% | Snubber | Radial Box - 2 Pin | Through Hole | 700V | 700V | 2kV | 2kV | - | Radial Leaded | 37.5mm | - | - | - | - | 43mm | 21.5mm | - | MKP385e Series | - | 125°C | MKP385e | AEC-Q200 | AEC-Q200 | |||||