Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385E2332BJII2B0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AH9861
Product RangeMKP385e Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 100+ | $0.986 |
| 250+ | $0.906 |
| 500+ | $0.833 |
| 1000+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385E2332BJII2B0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25AH9861
Product RangeMKP385e Series
Dielectric TypeMetallized PP
Voltage Rating2.5kV
Capacitor Case / PackageRadial Box - 2 Pin
Capacitor Dielectric TypePP (Polypropylene)
Capacitance3300pF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VAC800V
Voltage(AC)800V
Voltage(DC)2.5kV
Voltage Rating VDC2.5kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length26mm
Product Width8.5mm
Product Height-
Ripple Current-
Output (kvar)-
Height-
Case Size-
Product RangeMKP385e Series
Diameter-
Operating Temperature Min-
Operating Temperature Max125°C
Series NameMKP385e
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
3300pF
Typical Applications
Snubber
Capacitor Mounting
Through Hole
Voltage(AC)
800V
Voltage Rating VDC
2.5kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Height
-
Product Range
MKP385e Series
Operating Temperature Min
-
Series Name
MKP385e
Automotive Qualification Standard
AEC-Q200
Voltage Rating
2.5kV
Capacitor Dielectric Type
PP (Polypropylene)
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
800V
Voltage(DC)
2.5kV
Humidity Rating
-
Lead Spacing
22.5mm
Peak Current
-
ESR
-
Product Length
26mm
Product Height
-
Output (kvar)
-
Case Size
-
Diameter
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for MKP385E2332BJII2B0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
