3300pF Power Film Capacitors :
27 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.468 10+ $0.294 25+ $0.289 50+ $0.284 100+ $0.279 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.720 10+ $0.358 25+ $0.347 50+ $0.336 100+ $0.325 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4kV/µs | 13A | 1.38A | 0.2411ohm | - | 26.5mm | 6mm | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.624 10+ $0.303 25+ $0.292 50+ $0.281 100+ $0.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 6kV/µs | 20A | 1.13A | 0.2411ohm | - | 18mm | 4mm | 10mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.572 10+ $0.383 25+ $0.317 50+ $0.250 100+ $0.210 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Frequency | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6kV/µs | 20A | 930mA | 0.2411ohm | - | 13mm | 4mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.660 10+ $3.080 25+ $2.880 50+ $2.670 100+ $2.410 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | 3300pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | EXFS/HR Series | -40°C | 70°C | - | ||||||
Each | 10+ $0.321 25+ $0.312 50+ $0.303 100+ $0.294 500+ $0.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | - | - | - | - | - | 13mm | 6mm | 12mm | B32671L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.450 10+ $1.010 25+ $0.924 50+ $0.835 100+ $0.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | Through Hole | 1kV | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.730 10+ $2.310 25+ $2.150 50+ $2.000 100+ $1.810 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 5.5mm | 7mm | KP1830 Series | - | 100°C | - | ||||||
Each | 10+ $0.363 25+ $0.353 50+ $0.344 100+ $0.334 500+ $0.284 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.461 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 700V | 2kV | - | PC Pin | 15mm | - | - | - | - | - | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $3.090 10+ $2.230 25+ $2.060 50+ $1.890 100+ $1.790 More Pricing... | Metallized PP | Axial Leaded | 3300pF | ± 1% | - | Through Hole | 250V | 630V | - | PC Pin | - | - | - | - | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.957 10+ $0.519 25+ $0.506 50+ $0.494 100+ $0.481 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $2.920 10+ $2.050 25+ $2.010 50+ $1.960 100+ $1.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 6mm | 19mm | KP/MKP 375 Series | -55°C | 105°C | - | ||||||
Each | 1+ $1.340 10+ $0.742 25+ $0.724 50+ $0.707 100+ $0.689 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 7.5mm | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $0.399 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 10mm | - | - | - | - | - | 13mm | 5mm | 11mm | B32651 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.388 25+ $0.378 50+ $0.368 100+ $0.358 500+ $0.306 More Pricing... | Metallized PP Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 7.5mm | - | - | - | - | - | 10mm | 4mm | 8.5mm | B32620 Series | -55°C | 105°C | - | ||||||
Each | 10+ $0.377 25+ $0.330 50+ $0.282 100+ $0.235 500+ $0.190 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | - | ||||||
Each | 1+ $7.510 10+ $5.340 25+ $5.240 50+ $5.130 100+ $3.140 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | - | - | - | - | 26mm | 6mm | 15.5mm | MMKP383 Series | 55°C | 105°C | - | ||||||
Each | 1+ $1.930 10+ $1.360 25+ $1.240 50+ $1.120 100+ $1.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 1kV | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 6mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
11AN5604 RoHS | Each | 1+ $2.190 10+ $1.850 25+ $1.730 50+ $1.600 100+ $1.450 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 1% | High Frequency | Through Hole | 63V | 100V | - | PC Pin | 5mm | 10kV/µs | - | - | - | - | - | - | - | KP1830 Series | -55°C | 100°C | - | |||||
Each | 1+ $0.723 10+ $0.371 25+ $0.361 50+ $0.351 100+ $0.341 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | - | - | - | 18mm | 5mm | 10.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | - | 3300pF | ± 10% | - | Through Hole | - | 50V | - | PC Pin | 3.5mm | - | - | - | - | - | 5.5mm | 3mm | 8.5mm | QYX Series | -40°C | 85°C | - | ||||||
Each | 100+ $0.691 500+ $0.606 1000+ $0.521 2500+ $0.480 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | PC Pin | 22.5mm | - | - | - | - | - | 26mm | 8.5mm | - | MKP385e Series | - | 125°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 10% | Snubber | Through Hole | 300V | 630V | - | PC Pin | 15mm | 6.5kV/µs | - | - | - | - | 18mm | 5.5mm | 10.5mm | KP1836 Series | -55°C | 100°C | - | ||||||
Each | 1000+ $0.796 2500+ $0.734 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 250V | 630V | - | PC Pin | 7.5mm | - | - | - | - | - | 10mm | 4mm | 9mm | MKP1841 Series | -55°C | 100°C | - | ||||||