Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385510016JFP2B0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AH7580
Product RangeMKP385 Series
Your Part Number
4,733 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 25+ | $2.760 |
| 100+ | $2.210 |
| 250+ | $1.910 |
| 500+ | $1.610 |
| 1000+ | $1.580 |
| 2500+ | $1.550 |
| 5000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385510016JFP2B0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AH7580
Product RangeMKP385 Series
Dielectric TypeMetallized PP
Voltage Rating160V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Voltage Rating VAC110V
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage Rating VDC160V
Voltage(AC)110V
Voltage(DC)160V
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Range-55°C to +110°C
Capacitor TerminalsPC Pin
Lead Spacing15mm
Series NameMKP385
Case Size-
Product Length17.5mm
Product Diameter-
Product Width10mm
Product Height16.5mm
Product RangeMKP385 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VDC
160V
Voltage(DC)
160V
Operating Temperature Range
-55°C to +110°C
Lead Spacing
15mm
Case Size
-
Product Diameter
-
Product Height
16.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
160V
Capacitance
1µF
Voltage Rating VAC
110V
Capacitor Mounting
Through Hole
Voltage(AC)
110V
Humidity Rating
GRADE II (Test Condition A)
Capacitor Terminals
PC Pin
Series Name
MKP385
Product Length
17.5mm
Product Width
10mm
Product Range
MKP385 Series
Operating Temperature Max
110°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
