0
0 Items$0.00

Power Film Capacitors :

51 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
65C0897

RoHS

Date/Lot Code

Each
1+$3.520
10+$2.490
25+$2.440
50+$2.380
100+$1.640
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
-
-
Through Hole
-
220V
-
400V
-
PC Pin
-
15mm
-
-
-
-
17.5mm
7mm
13.5mm
MKP1841 Series
-
-55°C
100°C
-
23AH6102

RoHS

Date/Lot Code

Each
1+$1.130
10+$0.715
25+$0.659
50+$0.602
100+$0.546
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
Snubber
-
Through Hole
-
200V
-
400V
-
PC Pin
-
15mm
-
-
-
-
17.5mm
7mm
-
MKP385e Series
-
-
125°C
AEC-Q200
23AH5582

RoHS

Date/Lot Code

Each
1+$2.120
25+$1.480
100+$1.100
250+$1.040
500+$0.974
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
Snubber
-
Through Hole
-
800V
-
2.5kV
-
PC Pin
-
27.5mm
-
-
-
-
17.5mm
7mm
-
MKP385e Series
-
-
125°C
AEC-Q200
18M2486

RoHS

Date/Lot Code

Each
1+$2.360
25+$1.780
100+$1.440
250+$1.300
500+$1.160
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
-
-
Through Hole
-
220V
-
400V
-
PC Pin
-
15mm
-
-
-
-
17.5mm
5mm
11mm
MKP1841 Series
-
-55°C
100°C
-
82AH7577

RoHS

Each
1+$2.400
10+$1.700
25+$1.640
50+$1.570
100+$1.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
-
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
17.5mm
7mm
13.5mm
MKP385 Series
-
-55°C
110°C
-
82AH7576

RoHS

Each
1+$1.760
10+$1.560
25+$1.330
50+$1.210
100+$1.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
17.5mm
6mm
12mm
MKP385 Series
-
-55°C
110°C
-
96K7459

RoHS

Each
5+$1.010
10+$0.679
25+$0.614
50+$0.548
100+$0.508
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4700pF
± 10%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
17.5mm
18mm
17.5mm
B32652 Series
-
-55°C
110°C
AEC-Q200
82AH7570

RoHS

Each
1+$1.500
10+$0.973
25+$0.907
50+$0.842
100+$0.776
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
-
-
Through Hole
-
200V
-
400V
GRADE II (Test Condition A)
Radial Leaded
-
15mm
-
-
-
-
17.5mm
5mm
11mm
MKP385 Series
-
-55°C
110°C
-
82AH7580

RoHS

Each
1+$3.720
25+$2.760
100+$2.210
250+$1.910
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
1µF
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
15mm
-
-
-
-
17.5mm
10mm
16.5mm
MKP385 Series
MKP385
-55°C
110°C
-
82AH7561

RoHS

Each
1+$2.170
10+$1.540
25+$1.480
50+$1.420
100+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
-
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
17.5mm
8.5mm
15mm
MKP385 Series
-
-55°C
110°C
-
82AH7554

RoHS

Each
1+$1.440
10+$0.935
25+$0.878
50+$0.822
100+$0.765
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
-
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
17.5mm
5mm
11mm
MKP385 Series
-
-55°C
110°C
-
82AH7574

RoHS

Each
1+$1.920
10+$1.310
25+$1.260
50+$1.210
100+$1.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
-
-
Through Hole
-
200V
-
400V
GRADE II (Test Condition A)
Radial Leaded
-
15mm
-
-
-
-
17.5mm
7mm
13.5mm
MKP385 Series
-
-55°C
110°C
-
11AM9664

RoHS

Each
1+$0.810
10+$0.614
25+$0.578
50+$0.541
100+$0.505
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
High Current, Pulse
-
Through Hole
-
-
-
850V
GRADE III (Test Condition A)
PC Pin
-
15mm
590V/µs
8.9A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
MKP385e Series
-
-40°C
105°C
AEC-Q200
11AN0704

RoHS

Each
1+$3.590
25+$2.550
100+$2.010
250+$1.910
500+$1.800
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Current, Pulse
-
Through Hole
-
220V
-
630V
GRADE II (Test Condition A)
PC Pin
-
15mm
450V/µs
-
-
-
17.5mm
6mm
12mm
MMKP383 Series
-
-55°C
105°C
-
11AN6202

RoHS

Each
1+$1.140
10+$0.596
25+$0.580
50+$0.563
100+$0.547
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.001µF
± 10%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber
-
Through Hole
-
650V
-
1.6kV
-
PC Pin
-
15mm
11.1kV/µs
-
-
-
17.5mm
5mm
11mm
MKP1841 Series
-
-55°C
100°C
-
21AM2756

RoHS

Each
1+$1.930
10+$1.270
25+$1.170
50+$1.070
100+$0.974
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.012µF
± 5%
High Current, Pulse
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
-
15mm
450V/µs
-
-
-
17.5mm
5mm
11mm
MMKP383 Series
-
-55°C
105°C
-
04J3781

RoHS

Each
750+$2.560
1000+$2.510
2500+$2.460
Metallized PP
Radial Box - 2 Pin
-
0.3µF
± 5%
High Current, Pulse
-
Through Hole
-
125V
-
250V
GRADE II (Test Condition A)
PC Pin
-
22.5mm
900V/µs
-
-
-
17.5mm
8.5mm
116.5mm
MMKP383 Series
-
-55°C
105°C
-
04J4075

RoHS

Each
1250+$0.901
2500+$0.900
Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Current, Pulse
-
Through Hole
-
220V
-
630V
GRADE II (Test Condition A)
PC Pin
-
15mm
450V/µs
-
-
-
17.5mm
5mm
11mm
MMKP383 Series
-
-55°C
105°C
-
04J4236

RoHS

Each
750+$1.000
1000+$0.980
2500+$0.960
Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Current, Pulse
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
15mm
450V/µs
-
-
-
17.5mm
7mm
13.5mm
MMKP383 Series
-
-55°C
105°C
-
04J4565

RoHS

Each
500+$2.340
1000+$2.290
2500+$2.250
Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
High Current, Pulse
-
Through Hole
-
550V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
-
15mm
450V/µs
-
-
-
17.5mm
10mm
15mm
MMKP383 Series
-
-55°C
105°C
-
04J4594

RoHS

Each
750+$1.860
Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Current, Pulse
-
Through Hole
-
550V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
-
15mm
450V/µs
-
-
-
17.5mm
8.5mm
15mm
MMKP383 Series
-
-55°C
105°C
-
04J4227

RoHS

Each
1000+$1.340
2500+$1.270
Metallized PP
Radial Box - 2 Pin
-
0.02µF
± 5%
High Current, Pulse
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
15mm
450V/µs
-
-
-
17.5mm
6mm
12mm
MMKP383 Series
-
-55°C
105°C
-
04J4582

RoHS

Each
1000+$0.705
2500+$0.659
Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Current, Pulse
-
Through Hole
-
550V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
-
15mm
450V/µs
-
-
-
17.5mm
6mm
15mm
MMKP383 Series
-
-55°C
105°C
-
72K7500

RoHS

Each
750+$1.230
1000+$1.210
2500+$1.180
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Current, Pulse
-
Through Hole
-
220V
-
630V
GRADE II (Test Condition A)
PC Pin
-
15mm
900V/µs
-
-
-
17.5mm
8.5mm
15mm
MMKP383 Series
-
-55°C
105°C
-
04J4229

RoHS

Each
1000+$1.290
2500+$1.220
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
High Current, Pulse
-
Through Hole
-
350V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
15mm
450V/µs
-
-
-
17.5mm
6mm
12mm
MMKP383 Series
-
-55°C
105°C
-
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK