0
0 Items$0.00

Power Film Capacitors :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
13AN1987

RoHS

Each
1+$1.260
10+$0.978
25+$0.895
50+$0.812
100+$0.719
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
01M7067

RoHS

Each
1+$1.460
10+$0.802
25+$0.783
50+$0.763
100+$0.744
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
50AJ0710

RoHS

Each
5+$1.910
10+$1.320
15+$1.240
25+$1.170
50+$1.090
More Pricing...
Metallized PP
Radial Box
-
0.01µF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
82AH6863

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$0.853
1200+$0.834
2000+$0.788
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
-
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
82AH6907

RoHS

Each
5+$1.890
10+$1.350
15+$1.280
25+$1.210
50+$1.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
PC Pin
-
22.5mm
130V/µs
-
-
-
26.5mm
8.5mm
16.5mm
B32673P Series
-55°C
125°C
-
AEC-Q200
82AH7578

RoHS

Each
1+$2.920
25+$2.100
100+$1.370
250+$1.360
500+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
-
-
Through Hole
-
200V
-
400V
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26mm
7mm
16.5mm
MKP385 Series
-55°C
110°C
-
-
82AH6861

RoHS

Date/Lot Code

Each
5+$1.520
10+$1.190
15+$1.090
25+$0.996
50+$0.886
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 10%
-
-
Through Hole
-
500V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
21C5076

RoHS

Each
5+$1.570
10+$1.060
15+$0.995
25+$0.931
50+$0.866
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 10%
-
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
25AJ0596

RoHS

Each
5+$1.430
10+$0.790
15+$0.776
25+$0.762
50+$0.747
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 10%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
82AH6864

RoHS

Each
5+$1.710
10+$1.190
15+$1.120
25+$1.040
50+$0.972
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 10%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
96K7480

RoHS

Each
1+$1.810
10+$1.250
25+$1.130
50+$1.010
100+$0.945
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 10%
-
-
Through Hole
-
200V
-
400V
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
25AJ0597

RoHS

Each
1+$1.420
10+$0.761
25+$0.742
50+$0.723
100+$0.704
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6800pF
± 10%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
96K7484

RoHS

Each
5+$1.620
10+$1.100
15+$1.030
25+$0.969
50+$0.903
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
-
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
96K7486

RoHS

Each
5+$1.820
10+$1.250
15+$1.180
25+$1.100
50+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
-
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
82AH7580

RoHS

Each
1+$3.760
25+$2.790
100+$2.250
250+$1.930
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
1µF
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
15mm
-
-
-
-
17.5mm
10mm
16.5mm
MKP385 Series
-55°C
110°C
MKP385
-
82AH6871

RoHS

Each
5+$1.700
10+$1.180
15+$1.110
25+$1.030
50+$0.962
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 10%
-
-
Through Hole
-
500V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
-
22.5mm
-
-
-
-
26.5mm
10.5mm
16.5mm
B32653 Series
-55°C
110°C
-
AEC-Q200
46T6722

RoHS

Each
1+$1.950
10+$1.060
25+$0.963
50+$0.866
100+$0.769
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 10%
-
-
Through Hole
-
400V
-
630V
-
PC Pin
-
22.5mm
-
-
-
-
26.5mm
7mm
16.5mm
MKP1 Series
-55°C
100°C
-
AEC-Q200
67AK1142

RoHS

Each
1+$2.240
10+$1.590
25+$1.510
50+$1.430
100+$0.946
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6800pF
± 5%
Pulse
-
Through Hole
-
700V
-
2kV
-
PC Pin
-
22.5mm
6.2kV/µs
-
-
-
26mm
7mm
16.5mm
MKP1841 Series
-55°C
100°C
-
-
68AK3806

RoHS

Each
1+$5.180
10+$3.790
25+$3.510
50+$3.230
100+$2.880
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
6800pF
± 5%
Pulse
-
Through Hole
-
900V
-
2.5kV
GRADE II (Test Condition A)
PC Pin
-
22.5mm
4.2kV/µs
-
-
-
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
-
-
68AK3805

RoHS

Each
1+$5.610
10+$3.610
25+$3.440
50+$3.270
100+$2.960
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
5600pF
± 5%
Pulse
-
Through Hole
-
900V
-
2.5kV
GRADE II (Test Condition A)
PC Pin
-
22.5mm
4.2kV/µs
-
-
-
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
-
-
09AN4815

RoHS

Each
1+$1.350
10+$1.070
25+$0.989
50+$0.906
100+$0.813
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
25AM6314

RoHS

Each
1+$1.490
10+$0.825
25+$0.805
50+$0.786
100+$0.766
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
22.5mm
2.1kV/µs
-
-
-
26.5mm
8.5mm
16.5mm
B3264xH Series
-55°C
125°C
-
AEC-Q200
09AN4814

RoHS

Each
1+$1.460
10+$1.170
25+$1.080
50+$0.997
100+$0.899
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
MKP1848E Series
-
125°C
-
AEC-Q200
25AM6319

RoHS

Each
1+$1.480
10+$0.817
25+$0.798
50+$0.778
100+$0.759
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
650V
-
1.6kV
GRADE III (Test Condition B)
Radial Leaded
-
22.5mm
3kV/µs
-
-
-
26.5mm
8.5mm
16.5mm
B3264xH Series
-55°C
125°C
-
AEC-Q200
25AM6310

RoHS

Each
1+$1.740
10+$0.978
25+$0.956
50+$0.933
100+$0.911
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
22.5mm
2.1kV/µs
-
-
-
26.5mm
10.5mm
16.5mm
B3264xH Series
-55°C
125°C
-
AEC-Q200
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK