MKP1845 Series Power Film Capacitors :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Product Range
=MKP1845 ...
1
(14)
(25)
(9)
(2)
(1)
(16)
(13)
(8)
Dielectric Type
(12)
Capacitor Case / Package
(11)
Capacitance
(1)
(1)
(1)
(2)
(1)
(3)
(2)
(1)
Capacitance Tolerance
(1)
(11)
Typical Applications
(4)
(1)
(7)
Capacitor Mounting
(12)
Voltage(AC)
(3)
(2)
(2)
(4)
Voltage(DC)
(2)
(3)
(2)
(5)
Capacitor Terminals
(2)
(10)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Product Diameter | Product Length | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.070 10+$2.900 25+$2.670 50+$2.430 100+$2.290 More Pricing... | Metallized PP | Axial Leaded | 0.01µF | ± 5% | Snubber | Through Hole | 250V | 630V | PC Pin | 3.43kV/µs | 8mm | 22mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+$8.950 25+$7.530 100+$6.270 250+$6.170 500+$6.070 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+$11.950 25+$8.930 100+$7.180 250+$7.120 500+$7.060 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 1.28kV/µs | 25mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+$4.400 10+$3.230 25+$3.000 50+$2.760 100+$2.620 More Pricing... | Metallized PP | Axial Leaded | 2200pF | ± 5% | DC Link | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+$16.040 25+$12.180 100+$8.440 250+$6.800 500+$5.150 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | PC Pin | 2kV/µs | 22mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+$4.520 10+$3.320 25+$3.080 50+$2.840 100+$2.690 More Pricing... | Metallized PP | Axial Leaded | 4700pF | ± 5% | DC Link | Through Hole | 700V | 2kV | PC Pin | - | 8mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+$4.030 10+$3.240 25+$3.110 50+$2.970 100+$2.770 More Pricing... | Metallized PP | - | 0.01µF | ± 10% | SMPS, Storage, Filters, Snubber, High Current | Through Hole | 650V | 1.6kV | Axial Leaded | 3.8kV/µs | 8mm | 29mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1000+$2.140 2000+$2.010 3000+$1.870 5000+$1.740 10000+$1.710 More Pricing... | Metallized PP | Axial Leaded | 1000pF | ± 5% | Snubber | Through Hole | 700V | 2kV | PC Pin | 6.2kV/µs | 6.5mm | 29mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 1+$11.160 10+$10.700 25+$9.530 50+$8.980 100+$8.140 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | - | 2kV | Axial Leaded | 6.2kV/µs | 25mm | - | MKP1845 Series | -55°C | 100°C | ||||||
Each | 500+$6.990 1000+$6.980 1500+$6.840 2500+$6.700 5000+$6.560 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 250V | 630V | PC Pin | 980V/µs | 21mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 250+$7.090 500+$7.080 750+$7.070 1250+$7.060 2500+$6.920 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 650V | 1.6kV | PC Pin | 1.69kV/µs | 22mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||
Each | 500+$5.380 1000+$5.290 1500+$5.180 2500+$5.080 5000+$4.970 More Pricing... | Metallized PP | Axial Leaded | 0.022µF | ± 5% | Snubber | Through Hole | 250V | 1kV | PC Pin | 2.8kV/µs | 9mm | 44mm | MKP1845 Series | -55°C | 100°C | ||||||