Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1841210634Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M2473
Product RangeMKP1841 Series
Your Part Number
3,558 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2000+ | $0.400 |
| 4000+ | $0.371 |
| 6000+ | $0.342 |
| 10000+ | $0.313 |
| 20000+ | $0.311 |
| 50000+ | $0.309 |
| 100000+ | $0.303 |
| 200000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1841210634Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18M2473
Product RangeMKP1841 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing7.5mm
Product Length10mm
Product Width3mm
Product Height8.5mm
Product RangeMKP1841 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MKP1841 series radial potted type Film Capacitor with polypropylene film dielectric and metallised electrodes. It has tinned wire leads, flame-retardant plastic case and epoxy resin sealed. It is suitable for high voltage, high current and high pulse operations, protection circuits in SMPS's, snubber and electronic ballast circuits.
- Internal series construction
- 470pF to 6.8μF Capacitance range
- Green product
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
1000pF
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Product Length
10mm
Product Height
8.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
7.5mm
Product Width
3mm
Product Range
MKP1841 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
