Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214066221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68X2889
Product Range140 RTM Series
Your Part Number
8,187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.470 |
| 25+ | $1.330 |
| 50+ | $1.180 |
| 100+ | $1.080 |
| 500+ | $0.915 |
| 1000+ | $0.864 |
| 2500+ | $0.847 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214066221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68X2889
Product Range140 RTM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product Range140 RTM Series
ESR-
Ripple Current750mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 140 RTM series miniature radial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high temperature, high reliability and high stability. It is used in EDP, telecommunications and high ambient temperature environments. It is also used for smoothing, filtering and buffering in SMPS.
- 2500 to 4000hrs at 125°C Very long useful life
- 6.3 to 63V Rated voltage range
- 22 to 4700μF Rated capacitance range
- High ripple current capability
- Extended temperature range up to 125°C
- Charge and discharge proof
- AEC-Q200 Qualified
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
140 RTM Series
Ripple Current
750mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
