140 RTM Series Leaded Aluminium Electrolytic Capacitors :
10 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.820 10+ $1.990 25+ $1.790 50+ $1.590 100+ $1.450 More Pricing... | 470µF | 35V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 5mm | 12.5mm | 20mm | 140 RTM Series | 1.2A | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.160 10+ $1.440 25+ $1.330 50+ $1.210 100+ $1.110 More Pricing... | 220µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | 140 RTM Series | 750mA | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.430 10+ $2.980 25+ $2.760 50+ $2.530 100+ $2.140 More Pricing... | 470µF | 63V | ± 20% | Radial Leaded | 4000 hours @ 125°C | Polar | - | 7.5mm | 16mm | 25mm | 140 RTM Series | 1.5A | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.080 10+ $1.400 25+ $1.270 50+ $1.130 100+ $1.030 More Pricing... | 220µF | 25V | ± 20% | Radial Leaded | 3000 hours @ 125°C | Polar | - | 5mm | 10mm | 16mm | 140 RTM Series | 750mA | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.900 10+ $1.310 25+ $1.190 50+ $1.080 100+ $0.996 More Pricing... | 22µF | 63V | ± 20% | Radial Leaded | 2500 hours @ 125°C | Polar | - | 5mm | 10mm | 12mm | 140 RTM Series | 380mA | -55°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $2.000 1000+ $1.760 2500+ $1.640 | 2200µF | 16V | ± 20% | PC Pin | 4000 hours @ 125°C | Polar | Radial Leaded | 5mm | 16mm | 25mm | 140 RTM Series | 1.9A | -55°C | 125°C | - | ||||||
Each | 1000+ $0.596 2500+ $0.549 | 47µF | 63V | ± 20% | PC Pin | 2500 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 12mm | 140 RTM Series | 380mA | -55°C | 125°C | - | ||||||
Each | 1000+ $0.686 2500+ $0.632 | 470µF | 10V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | 140 RTM Series | 760mA | -55°C | 125°C | - | ||||||
Each | 1000+ $0.839 2500+ $0.773 | 470µF | 25V | ± 20% | PC Pin | 3000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | 140 RTM Series | 850mA | -55°C | 125°C | AEC-Q200 | ||||||
Each | 500+ $2.000 1000+ $1.760 2500+ $1.640 | 470µF | 63V | ± 20% | PC Pin | 4000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | 140 RTM Series | 1.5A | -55°C | 125°C | AEC-Q200 | ||||||