Leaded Aluminium Electrolytic Capacitors :

12,154 Products Found

We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
LAN Category
Capacitance
Cable Length - Metric
Voltage(DC)
Voltage Rating
Cable Length - Imperial
Capacitance Tolerance
Capacitor Terminals
Connector Type A
Jacket Color
Connector Type B
Lifetime @ Temperature
Polarity
Diameter
Capacitor Case / Package
Packaging
Series Name
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
39T1442

RoHS

Each
1+$0.255
10+$0.151
25+$0.127
50+$0.104
100+$0.084
More Pricing...
-
330µF
-
16V
-
-
± 20%
Radial Leaded
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
7mm
MCMHR Series
-
-
-
-40°C
105°C
-
-
-
18C4710

RoHS

Date/Lot Code

Each
1+$2.700
25+$1.880
100+$1.410
250+$1.310
500+$1.210
More Pricing...
-
470µF
-
50V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
5mm
-
12.5mm
-
-
20mm
150 RMI Series
-
-
1.1A
-55°C
105°C
-
-
-
14M6720

RoHS

Date/Lot Code

Each
1+$5.000
10+$3.400
25+$3.150
50+$2.900
100+$2.620
More Pricing...
-
470µF
-
25V
-
-
± 20%
Axial Leaded
-
-
-
1000 hours @ 105°C
Polar
-
Axial Leaded
-
-
-
-
10mm
25mm
-
-
138 AML Series
-
0.44ohm
440mA
-40°C
105°C
-
-
-
70K9773

RoHS

Each
1+$0.155
10+$0.081
25+$0.067
50+$0.053
100+$0.036
More Pricing...
-
10µF
-
50V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
46mA
-40°C
105°C
-
-
-
97M4028

RoHS

Each
1+$0.602
10+$0.432
25+$0.385
50+$0.339
100+$0.289
More Pricing...
-
50µF
-
50V
-
-
± 10%
Axial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
115mA
-40°C
105°C
-
-
-
65R2208

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.453
10+$0.322
25+$0.286
50+$0.251
100+$0.213
More Pricing...
-
100µF
-
25V
-
-
± 10%
PC Pin
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
11.5mm
UKL Series
-
-
280mA
-40°C
85°C
-
-
-
65R2052

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.450
10+$0.755
25+$0.731
50+$0.708
100+$0.684
More Pricing...
-
1000µF
-
35V
-
-
± 20%
PC Pin
-
-
-
10000 hours @ 105°C
Polar
-
Radial Leaded
-
-
5mm
-
12.5mm
-
-
25mm
UHE Series
-
0.089ohm
2.23A
-40°C
105°C
-
-
-
65R3245

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.900
10+$0.475
25+$0.459
50+$0.442
100+$0.426
More Pricing...
-
100µF
-
100V
-
-
± 20%
PC Pin
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
5mm
-
10mm
-
-
20mm
UVZ Series
-
-
265mA
-55°C
105°C
-
-
-
70K9778

RoHS

Each
1+$0.349
10+$0.235
100+$0.196
500+$0.156
1000+$0.131
More Pricing...
-
220µF
-
50V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
5mm
-
10mm
-
-
16mm
MCRH Series
-
-
345mA
-40°C
105°C
-
-
-
55K2628

RoHS

Date/Lot Code

Each
1+$2.220
25+$1.450
100+$1.090
250+$1.020
500+$0.940
More Pricing...
-
100µF
-
250V
-
-
± 20%
PC Pin
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
7.5mm
-
16mm
-
-
31.5mm
UVZ Series
-
-
365mA
-40°C
105°C
-
-
-
70K9699

RoHS

Each
1+$0.150
10+$0.079
25+$0.065
50+$0.051
100+$0.035
More Pricing...
-
10µF
-
50V
-
-
± 20%
Through Hole
-
-
-
2000 hours @ 85°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
MCGPR Series
-
16.579ohm
60mA
-40°C
85°C
-
-
-
70K9729

RoHS

Each
1+$0.158
10+$0.083
25+$0.068
50+$0.054
100+$0.037
More Pricing...
-
1µF
-
100V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
MCRH Series
-
-
15mA
-40°C
105°C
-
-
-
97M4003

RoHS

Each
1+$0.553
10+$0.397
25+$0.354
50+$0.311
100+$0.266
More Pricing...
-
100µF
-
35V
-
-
± 20%
Axial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
170mA
-40°C
105°C
-
-
-
18F175

Date/Lot Code

Each
1+$8.960
10+$5.990
25+$5.620
50+$5.250
100+$4.810
More Pricing...
-
20µF
-
150V
-
-
-
PC Pin
-
-
-
-
Polar
-
Axial Leaded
-
-
-
-
9.525mm
31.75mm
-
-
ATOM TVA Series
-
-
-
-20°C
85°C
-
-
-
70K9669

RoHS

Each
1+$0.215
10+$0.093
25+$0.074
50+$0.055
100+$0.042
More Pricing...
-
10µF
-
16V
-
-
± 20%
PC Pin
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2mm
-
5mm
-
-
11mm
MCGPR Series
-
-
45mA
-40°C
85°C
-
-
-
17T5024

RoHS

Each
1+$0.431
10+$0.288
25+$0.254
50+$0.221
100+$0.187
More Pricing...
-
100µF
-
35V
-
-
± 20%
Radial Leaded
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2.5mm
-
6.3mm
-
-
11.2mm
NHG-A Series
-
-
150mA
-55°C
105°C
AEC-Q200
-
-
58T9375

RoHS

Each
1+$6.570
10+$4.680
25+$4.350
50+$4.020
100+$3.670
More Pricing...
-
10000µF
-
25V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
7.5mm
-
18mm
-
-
35.5mm
HD Series
-
-
2.2A
-55°C
105°C
AEC-Q200
-
-
97M4089

RoHS

Each
1+$0.353
10+$0.209
25+$0.176
50+$0.143
100+$0.116
More Pricing...
-
10µF
-
200V
-
-
± 20%
PC Pin
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
5mm
-
10mm
-
-
13mm
MCGPR Series
-
24.868ohm
72mA
-40°C
85°C
-
-
-
18F165

Date/Lot Code

Each
1+$6.550
10+$4.220
25+$4.120
50+$4.010
100+$3.910
More Pricing...
-
50µF
-
50V
-
-
-
PC Pin
-
-
-
-
Polar
-
Axial Leaded
-
-
-
-
7.925mm
20.625mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
97M5063

RoHS

Each
1+$0.477
10+$0.342
25+$0.305
50+$0.269
100+$0.229
More Pricing...
-
25µF
-
50V
-
-
± 20%
Axial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
-
-
-
-
-
6mm
13mm
-
-
MCAX Series
-
-
70mA
-40°C
105°C
-
-
-
23T5827

RoHS

Date/Lot Code

Each
1+$0.900
10+$0.459
25+$0.433
50+$0.408
100+$0.382
More Pricing...
-
470µF
-
25V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
20mm
FC Series
-
-
995mA
-55°C
105°C
AEC-Q200
-
-
04M9005

RoHS

Each
1+$0.554
10+$0.261
25+$0.244
50+$0.227
100+$0.210
-
220µF
-
10V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 105°C
Polar
-
Radial Leaded
-
-
2.5mm
-
6mm
-
-
11.2mm
FM Series
-
-
455mA
-40°C
105°C
-
-
-
38K4704

RoHS

Each
1+$0.223
10+$0.118
25+$0.097
50+$0.076
100+$0.052
More Pricing...
-
47µF
-
50V
-
-
± 20%
Radial Leaded
-
-
-
2000 hours @ 85°C
Polar
-
Radial Leaded
-
-
2.5mm
-
6.3mm
-
-
11mm
MCGPR Series
-
-
150mA
-40°C
85°C
-
-
-
65R4187

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1000+$0.143
2000+$0.126
3000+$0.123
5000+$0.121
10000+$0.118
More Pricing...
-
47µF
-
63V
-
-
± 20%
PC Pin
-
-
-
3000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
11.5mm
UPW Series
-
0.684ohm
405mA
-55°C
105°C
-
-
-
65R3173

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1000+$0.130
2000+$0.127
3000+$0.125
5000+$0.122
10000+$0.120
More Pricing...
-
100µF
-
50V
-
-
± 20%
Radial Leaded
-
-
-
1000 hours @ 105°C
Polar
-
Radial Leaded
-
-
3.5mm
-
8mm
-
-
11.5mm
UVZ Series
-
-
190mA
-55°C
105°C
-
-
-
1-25 of 12154 items
of 487 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK