0
0 Items$0.00

Leaded Aluminium Electrolytic Capacitors :

191 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
68R3880

RoHS

Date/Lot Code

Each
1+$2.160
25+$1.520
100+$1.020
250+$0.964
500+$0.908
More Pricing...
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
66Y9558

RoHS

Date/Lot Code

Each
1+$2.580
10+$1.530
25+$1.470
50+$1.410
100+$1.160
More Pricing...
1000µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
20mm
GPA Series
0.037ohm
2.1A
-40°C
125°C
-
11AC7997

RoHS

Date/Lot Code

Each
1+$2.000
10+$1.320
25+$1.210
50+$1.090
100+$0.986
More Pricing...
20µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
30mm
GXF Series
-
720mA
-40°C
125°C
AEC-Q200
69AH0841

RoHS

Each
1+$3.160
25+$2.220
100+$1.730
250+$1.640
500+$1.540
More Pricing...
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
11AC7998

RoHS

Date/Lot Code

Each
1+$2.110
10+$1.380
25+$1.270
50+$1.160
100+$1.040
More Pricing...
20µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
GXF Series
-
680mA
-40°C
125°C
AEC-Q200
83AH9774

RoHS

Each
1+$0.999
10+$0.695
25+$0.669
50+$0.643
100+$0.480
More Pricing...
330µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
0.373ohm
450mA
-55°C
125°C
AEC-Q200
68R3903

RoHS

Date/Lot Code

Each
1+$3.010
25+$2.060
100+$1.500
250+$1.380
500+$1.260
More Pricing...
1000µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
97C3803

RoHS

Date/Lot Code

Each
1+$2.850
25+$1.970
100+$1.430
250+$1.320
500+$1.200
More Pricing...
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
20mm
140 RTM Series
-
1.2A
-55°C
125°C
AEC-Q200
83AH9775

RoHS

Each
1+$1.480
10+$0.816
25+$0.793
50+$0.770
100+$0.747
More Pricing...
220µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41866 Series
0.134ohm
875mA
-55°C
125°C
AEC-Q200
97C3789

RoHS

Date/Lot Code

Each
1+$2.120
10+$1.400
25+$1.280
50+$1.150
100+$1.050
More Pricing...
220µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
10mm
-
16mm
140 RTM Series
-
750mA
-55°C
125°C
AEC-Q200
65AK1674

RoHS

Each
1+$0.867
10+$0.594
25+$0.544
50+$0.493
100+$0.443
More Pricing...
150µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
2.98ohm
450mA
-55°C
125°C
AEC-Q200
49W7629

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.290
25+$1.160
50+$1.030
100+$0.950
More Pricing...
470µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
TP Series
0.13ohm
1.1A
-40°C
135°C
AEC-Q200
11AC7993

RoHS

Date/Lot Code

Each
1+$3.090
10+$1.900
25+$1.850
50+$1.790
100+$1.670
More Pricing...
75µF
350V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
GXF Series
-
1.2A
-40°C
125°C
-
81AH5019

RoHS

Date/Lot Code

Each
1+$2.280
25+$1.590
100+$1.160
250+$1.060
500+$0.969
More Pricing...
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
190 RTL Series
-
1.32A
-55°C
125°C
AEC-Q200
11AC8007

RoHS

Date/Lot Code

Each
1+$3.890
25+$2.850
100+$2.350
250+$2.150
500+$1.950
More Pricing...
43µF
400V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
GXF Series
-
1.06A
-40°C
125°C
AEC-Q200
11AC7911

RoHS

Date/Lot Code

Each
1+$2.750
25+$1.950
100+$1.570
250+$1.440
500+$1.420
More Pricing...
3600µF
25V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
14.5mm
-
25mm
GXF Series
0.025ohm
2.76A
-40°C
125°C
-
11AC7991

RoHS

Date/Lot Code

Each
1+$3.320
10+$2.690
25+$2.440
50+$2.180
100+$2.010
More Pricing...
68µF
350V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
GXF Series
-
1.45A
-40°C
125°C
-
11AC7860

RoHS

Date/Lot Code

Each
1+$5.480
10+$4.800
25+$3.970
50+$3.560
100+$3.290
More Pricing...
820µF
100V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
GXF Series
0.029ohm
3.41A
-40°C
125°C
-
49W7633

RoHS

Date/Lot Code

Each
1+$1.660
10+$1.110
25+$1.000
50+$0.890
100+$0.817
More Pricing...
100µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
TP Series
0.19ohm
580mA
-40°C
135°C
AEC-Q200
11AC7935

RoHS

Date/Lot Code

Each
1+$2.070
10+$1.650
25+$1.480
50+$1.300
100+$1.190
More Pricing...
39µF
250V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
30mm
GXF Series
-
1.41A
-40°C
125°C
AEC-Q200
11AC8056

RoHS

Date/Lot Code

Each
1+$2.220
25+$1.390
100+$1.070
250+$1.010
500+$0.952
More Pricing...
620µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
GXF Series
0.062ohm
1.63A
-40°C
125°C
-
11AC7945

RoHS

Date/Lot Code

Each
1+$3.160
25+$2.280
100+$1.660
250+$1.550
500+$1.440
More Pricing...
91µF
250V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
GXF Series
-
1.85A
-40°C
125°C
AEC-Q200
11AC7988

RoHS

Date/Lot Code

Each
1+$2.610
25+$1.830
100+$1.390
250+$1.280
500+$1.170
More Pricing...
56µF
350V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
GXF Series
-
1.13A
-40°C
125°C
AEC-Q200
11AC7916

RoHS

Date/Lot Code

Each
1+$0.646
10+$0.408
25+$0.381
50+$0.354
100+$0.327
More Pricing...
510µF
25V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
GXF Series
0.14ohm
900mA
-40°C
125°C
-
11AC8053

RoHS

Date/Lot Code

Each
1+$2.230
10+$1.490
25+$1.290
50+$1.090
100+$0.994
More Pricing...
390µF
63V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
GXF Series
0.097ohm
1.31A
-40°C
125°C
-
1-25 of 191 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK