Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0130Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C0933
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.120 |
| 50+ | $39.290 |
| 100+ | $36.920 |
Price for:Each
Minimum: 25
Multiple: 25
$1,003.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0130Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C0933
Product RangeM39006 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Product RangeM39006 Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateM
Ripple Current1.155A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
ESR-
Product Length28.67mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
47µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
M
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lead Spacing
-
Ripple Current
1.155A
Product Diameter
7.92mm
Product Length
28.67mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
