Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0125Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83H5352
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $33.160 |
| 50+ | $31.700 |
| 100+ | $30.810 |
Price for:Each
Minimum: 25
Multiple: 1
$829.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0125Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83H5352
Product RangeM39006 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateM
Lead Spacing-
Ripple Current715mA
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter5.56mm
Product Length23.08mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
10µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
M
Ripple Current
715mA
ESR
-
Product Length
23.08mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
