0
0 Items$0.00

Leaded Tantalum Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1528

Date/Lot Code

Each
1+$59.390
5+$54.690
10+$50.000
25+$48.120
50+$46.240
More Pricing...
10µF
100V
± 10%
PC Pin
-
R
800mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
90B3373

Date/Lot Code

Each
1+$53.840
5+$49.470
10+$45.090
25+$43.350
50+$41.600
More Pricing...
22µF
25V
± 10%
PC Pin
-
R
825mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
Each
25+$43.350
50+$41.600
100+$40.510
33µF
15V
± 10%
PC Pin
-
R
820mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1515
Each
25+$48.120
50+$46.240
100+$45.070
27µF
60V
± 10%
PC Pin
-
R
700mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
99R3234
Each
25+$50.380
50+$48.440
100+$47.240
10µF
100V
± 10%
PC Pin
-
R
800mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
08C1227
Each
25+$40.050
50+$39.220
100+$36.850
5µF
50V
± 10%
PC Pin
-
R
580mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1228
Each
25+$46.450
10µF
50V
± 20%
PC Pin
-
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1200
Each
25+$47.380
50+$46.370
100+$43.710
10µF
25V
± 10%
PC Pin
2.66ohm
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
50B4913

Date/Lot Code

Each
25+$47.380
50+$46.370
100+$43.710
10µF
50V
± 10%
PC Pin
-
R
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
50B4914
Each
25+$43.350
50+$41.600
100+$40.510
4.7µF
100V
± 10%
PC Pin
-
R
565mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
61AC0868
Each
1+$54.610
2+$50.290
4+$50.060
8+$49.830
16+$39.090
33µF
15V
± 5%
PC Pin
-
P
820mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
61AC0861
Each
1+$48.450
2+$44.150
4+$43.950
8+$43.740
16+$29.770
15µF
30V
± 20%
PC Pin
-
M
780mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C0930
Each
25+$32.060
50+$29.190
100+$28.570
250+$26.860
10µF
50V
± 20%
PC Pin
-
M
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1077

Date/Lot Code

Each
1+$42.010
5+$38.410
10+$34.800
25+$33.360
50+$31.920
More Pricing...
10µF
50V
± 10%
PC Pin
2.66ohm
P
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
83H5352
Each
25+$33.160
50+$31.700
100+$30.810
10µF
50V
± 10%
PC Pin
-
M
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
15AC3735
Each
1+$73.110
5+$69.400
10+$65.670
25+$61.200
50+$60.140
More Pricing...
22µF
75V
± 10%
PC Pin
-
R
600mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK