Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-2842Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46C0393
Product RangeM39003 Series
Also Known AsT212B225K050RS, CSR13G225KR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.270 |
| 200+ | $10.060 |
| 300+ | $9.860 |
| 500+ | $9.650 |
| 1000+ | $9.450 |
| 2500+ | $9.240 |
| 5000+ | $9.040 |
Price for:Each
Minimum: 100
Multiple: 1
$1,027.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2842Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46C0393
Product RangeM39003 Series
Also Known AsT212B225K050RS, CSR13G225KR
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current169mA
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
2.2µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
169mA
ESR
-
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
