0
0 Items$0.00

Leaded Tantalum Capacitors :

98 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
47F592

Date/Lot Code

Each
1+$12.160
5+$10.750
10+$9.340
25+$8.610
100+$7.870
More Pricing...
10µF
20V
± 10%
PC Pin
-
M
186mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
47F595

Date/Lot Code

Each
1+$12.160
25+$9.340
100+$8.970
250+$8.590
500+$8.420
More Pricing...
15µF
20V
± 10%
PC Pin
-
M
209mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
46C0204

Date/Lot Code

Each
1+$12.920
25+$9.970
100+$8.420
250+$7.750
500+$7.190
More Pricing...
10µF
20V
± 10%
PC Pin
-
P
186mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
46C0219

Date/Lot Code

Each
1+$12.920
5+$11.450
10+$9.970
25+$9.200
100+$8.420
More Pricing...
6.8µF
35V
± 10%
PC Pin
-
P
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
59M3023

RoHS

Date/Lot Code

Each
1+$15.160
5+$13.630
10+$12.090
25+$11.180
100+$10.270
More Pricing...
4.7µF
35V
± 10%
Axial Leaded
3ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
47F577

Date/Lot Code

Each
1+$12.160
5+$10.750
10+$9.340
25+$8.610
100+$7.870
More Pricing...
22µF
15V
± 10%
PC Pin
-
M
224mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
59M3018

RoHS

Date/Lot Code

Each
1+$16.660
5+$14.840
10+$13.010
25+$12.090
100+$11.160
More Pricing...
10µF
20V
± 10%
Axial Leaded
2.9ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
47F610

Date/Lot Code

Each
1+$12.620
5+$11.470
10+$10.310
25+$9.900
100+$9.480
More Pricing...
6.8µF
35V
± 10%
PC Pin
-
M
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
59M3020

RoHS

Date/Lot Code

Each
1+$15.160
5+$13.630
10+$12.090
25+$11.180
100+$10.270
More Pricing...
2.2µF
35V
± 10%
Axial Leaded
5ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
89Y7378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$15.800
10+$12.720
25+$12.240
50+$11.750
100+$11.070
More Pricing...
22µF
15V
± 10%
Axial Leaded
-
-
-
Axial Leaded
-
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
59M3019

RoHS

Date/Lot Code

Each
1+$15.980
5+$14.350
10+$12.720
25+$11.760
100+$10.800
More Pricing...
15µF
20V
± 10%
Axial Leaded
9ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
59M3022

RoHS

Date/Lot Code

Each
1+$15.500
5+$13.970
10+$12.430
25+$11.690
100+$10.950
More Pricing...
33µF
10V
± 10%
Axial Leaded
2.1ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
81AK4205
Each
1+$53.680
5+$50.960
10+$48.220
25+$44.940
50+$44.160
More Pricing...
6.8µF
35V
± 10%
Axial Leaded
2.5ohm
B
200mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
12.04mm
-55°C
125°C
MIL-PRF-39003/01
16AM5563
Each
1+$14.660
5+$13.160
10+$11.660
25+$11.190
100+$10.720
More Pricing...
2.2µF
50V
± 10%
Axial Leaded
-
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
16AM5565
Each
1+$14.380
5+$12.970
10+$11.560
25+$11.090
100+$10.610
More Pricing...
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
59AM3539
Each
1+$13.980
5+$12.540
10+$11.090
25+$10.240
100+$9.390
More Pricing...
22µF
15V
± 10%
Axial Leaded
-
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
83K1380

RoHS

Each
75+$9.410
150+$9.200
225+$8.990
375+$8.770
750+$8.560
More Pricing...
4.7µF
20V
± 20%
PC Pin
4.5ohm
-
-
Axial Leaded
4.7mm
T110 Series, MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
47F674

Date/Lot Code

Each
100+$12.110
200+$11.870
300+$11.630
500+$11.380
1000+$11.140
More Pricing...
4.7µF
50V
± 10%
PC Pin
-
M
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
32AJ8366
Each
1+$18.250
5+$16.480
10+$14.710
25+$13.870
100+$13.020
More Pricing...
4.7µF
50V
± 10%
Axial Leaded
2.5ohm
M
200mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
12.04mm
-55°C
125°C
MIL-PRF-39003/01
47R4588

RoHS

Each
1+$10.190
25+$7.810
100+$6.760
250+$6.610
500+$6.460
More Pricing...
6.8µF
35V
± 10%
Axial Leaded
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-55°C
85°C
-
72K9638

RoHS

Each
75+$9.020
150+$8.910
225+$8.790
375+$8.680
750+$8.560
More Pricing...
6.8µF
35V
± 20%
PC Pin
2.5ohm
-
-
Axial Leaded
4.7mm
T110 Series, MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
83K1370

RoHS

Each
75+$17.670
150+$17.660
225+$17.640
375+$17.630
750+$17.610
More Pricing...
3.9µF
75V
± 10%
PC Pin
2.5ohm
-
-
Axial Leaded
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
46C0393
Each
100+$10.270
200+$10.060
300+$9.860
500+$9.650
1000+$9.450
More Pricing...
2.2µF
50V
± 10%
PC Pin
-
R
169mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003/01
65F2343

Date/Lot Code

Each
75+$4.300
150+$4.220
225+$4.130
375+$4.050
750+$3.960
More Pricing...
10µF
20V
± 10%
PC Pin
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-55°C
85°C
-
83K1325

RoHS

Each
75+$52.260
150+$51.210
225+$50.170
375+$49.120
750+$48.080
More Pricing...
2.2µF
125V
± 10%
PC Pin
3ohm
-
-
Axial Leaded
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
1-25 of 98 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK