Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1008ER39NJ Wirewound Inductor, 39 nH, 100 mohm, 1.5 GHz, 1 A, 1008 [2516 Metric], IMC-1008 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER39NJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5213
Product RangeIMC-1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.116 |
| 4000+ | $0.107 |
| 6000+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1008ER39NJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53K5213
Product RangeIMC-1008 Series
Technical Datasheet
Inductance39nH
DC Resistance Max100mohm
Product RangeIMC-1008 Series
Self Resonant Frequency1.5GHz
DC Current Rating1A
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
39nH
Product Range
IMC-1008 Series
DC Current Rating
1A
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
100mohm
Self Resonant Frequency
1.5GHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
