0
0 Items$0.00

100mohm Wirewound Inductors :

45 Products Found
Find a huge range of 100mohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, Vishay, Bourns Jw Miller & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
30K5413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.195
100+$0.168
250+$0.154
500+$0.139
More Pricing...
4.7µH
100mohm
70MHz
1.01A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
10R8639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.235
100+$0.216
250+$0.148
500+$0.123
More Pricing...
10nH
100mohm
4.2GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
10AH7851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
25+$0.250
100+$0.248
250+$0.240
500+$0.217
More Pricing...
2.2µH
100mohm
-
2.3A
0806 [2016 Metric]
2mm x 1.6mm x 1mm
MCOIL ME-H Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
63K3053

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.174
5000+$0.164
10000+$0.144
20000+$0.128
30000+$0.118
More Pricing...
27nH
100mohm
1.6GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
34R5983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.457
25+$0.437
100+$0.386
250+$0.373
500+$0.359
More Pricing...
5.6nH
100mohm
5.5GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
63K3049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.135
18nH
100mohm
2.5GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
84R3514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.079
4.7µH
100mohm
70MHz
680mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
39T4691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.247
25+$0.179
100+$0.156
250+$0.144
500+$0.138
More Pricing...
8.2nH
100mohm
4.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
L-14W Series
± 5%
-
Ceramic
1.6mm
1.05mm
1.05mm
34R6031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.457
25+$0.437
100+$0.386
250+$0.373
500+$0.359
More Pricing...
12nH
100mohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
14N4259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.095
8.2nH
100mohm
4.4GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
AISC-0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
34R6026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.457
25+$0.437
100+$0.386
250+$0.373
500+$0.359
More Pricing...
7.5nH
100mohm
4.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
06W1211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
25+$0.518
100+$0.456
250+$0.441
500+$0.425
More Pricing...
27nH
100mohm
1.8GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
34R6027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.457
25+$0.437
100+$0.386
250+$0.373
500+$0.359
More Pricing...
8.2nH
100mohm
4.7GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
25AC6653

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.108
2000+$0.106
4000+$0.103
6000+$0.100
10000+$0.098
4.7µH
100mohm
70MHz
1.01A
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
± 20%
Unshielded
Ferrite
-
-
-
63K3056

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.174
5000+$0.164
10000+$0.144
20000+$0.128
30000+$0.118
More Pricing...
33nH
100mohm
1.6GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
14N4256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.095
7.5nH
100mohm
5.8GHz
680mA
0402 [1005 Metric]
0402 [1005 Metric]
AISC-0402 Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
83T0087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.102
1µH
100mohm
100MHz
1.1A
0806 [2016 Metric]
0806 [2016 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
34C8783

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.161
5000+$0.151
10000+$0.132
20000+$0.118
30000+$0.109
More Pricing...
47nH
100mohm
1.5GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 10%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
25+$0.518
100+$0.456
250+$0.441
500+$0.425
More Pricing...
22nH
100mohm
2.5GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.116
33nH
100mohm
1.7GHz
1A
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
53K5213

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.116
4000+$0.107
6000+$0.101
39nH
100mohm
1.5GHz
1A
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
06W1209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
25+$0.518
100+$0.456
250+$0.441
500+$0.425
More Pricing...
18nH
100mohm
2.7GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
83T0159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.066
4.7µH
100mohm
45MHz
345mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
83T0099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.076
4.7µH
100mohm
46MHz
1.2A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
63K3059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.138
47nH
100mohm
1.5GHz
600mA
1008 [2516 Metric]
-
PM1008 Series
± 20%
-
Ceramic
-
-
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK