0
0 Items$0.00

1.5GHz Wirewound Inductors :

32 Products Found
Find a huge range of 1.5GHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 10MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Pulse Electronics, TDK & Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35R0843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.094
50+
$0.088
100+
$0.083
250+
$0.080
More Pricing...
100nH
2.52ohm
1.5GHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
65AH7946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.308
10+
$0.298
25+
$0.287
50+
$0.279
100+
$0.270
More Pricing...
39nH
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
29AJ4405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.456
25+
$0.427
50+
$0.407
100+
$0.388
250+
$0.364
More Pricing...
82nH
0.19ohm
1.5GHz
500mA
0805 [2012 Metric]
-
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
76AH5703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
10+
$0.132
25+
$0.125
50+
$0.119
100+
$0.112
More Pricing...
68nH
0.38ohm
1.5GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
24AJ1113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.357
25+
$0.347
50+
$0.322
100+
$0.296
250+
$0.285
More Pricing...
120nH
0.058ohm
1.5GHz
1.5A
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK2016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.532
10+
$0.530
25+
$0.514
50+
$0.498
100+
$0.473
More Pricing...
82nH
1.25ohm
1.5GHz
100mA
0402 [1005 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
58AK1997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.740
25+
$0.681
50+
$0.608
100+
$0.548
More Pricing...
47nH
0.1ohm
1.5GHz
1A
1008 [2520 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
58AK1996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.740
25+
$0.681
50+
$0.608
100+
$0.548
More Pricing...
39nH
0.1ohm
1.5GHz
1A
1008 [2520 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
12AM6094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.354
25+
$0.326
50+
$0.226
100+
$0.189
250+
$0.161
More Pricing...
39nH
0.15ohm
1.5GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
26AM8327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
10+
$0.273
25+
$0.259
50+
$0.246
100+
$0.232
More Pricing...
100nH
0.12ohm
1.5GHz
1.5A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
94AK5666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.517
25+
$0.502
50+
$0.486
100+
$0.455
More Pricing...
47nH
0.1ohm
1.5GHz
1A
1008 [2520 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
12AM6095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.354
25+
$0.326
50+
$0.226
100+
$0.189
250+
$0.161
More Pricing...
47nH
0.16ohm
1.5GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
44AM5574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.275
25+
$0.253
50+
$0.176
100+
$0.147
250+
$0.125
More Pricing...
115nH
0.10ohm
1.5GHz
950mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
12AM6125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.354
25+
$0.326
50+
$0.226
100+
$0.189
250+
$0.161
More Pricing...
47nH
0.13ohm
1.5GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
65AH7951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.242
25+
$0.213
50+
$0.208
100+
$0.202
More Pricing...
47nH
0.16ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
20T1149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.415
5000+
$0.380
39nH
150mohm
1.5GHz
1A
1008 [2516 Metric]
-
-
-
-
-
-
-
-
53K5215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.148
47nH
100mohm
1.5GHz
1A
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
34C8783

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.161
5000+
$0.151
10000+
$0.132
20000+
$0.118
30000+
$0.109
More Pricing...
47nH
100mohm
1.5GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 10%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5213

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.116
4000+
$0.107
6000+
$0.101
39nH
100mohm
1.5GHz
1A
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
63K3057

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.174
5000+
$0.164
10000+
$0.144
20000+
$0.128
30000+
$0.118
More Pricing...
39nH
100mohm
1.5GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.190
47nH
100mohm
1.5GHz
600mA
1008 [2516 Metric]
-
PM1008 Series
± 20%
-
Ceramic
-
-
-
15AC6738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
10+
$0.174
25+
$0.165
50+
$0.156
100+
$0.147
More Pricing...
27nH
0.22ohm
1.5GHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.373
25+
$0.330
50+
$0.322
100+
$0.314
More Pricing...
47nH
0.16ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
76AH5702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
10+
$0.160
25+
$0.152
50+
$0.143
100+
$0.135
More Pricing...
68nH
0.38ohm
1.5GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
65AH7945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.535
10+
$0.422
25+
$0.385
50+
$0.380
100+
$0.374
More Pricing...
39nH
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK