0
0 Items$0.00

Wirewound Inductors :

88 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
35M1544

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.436
25+$0.365
100+$0.306
250+$0.303
500+$0.276
More Pricing...
68nH
200mohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
74T0893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
10µH
3.5ohm
33MHz
150mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
06W1219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
120nH
200mohm
950MHz
800mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
560nH
1.5ohm
430MHz
310mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
100nH
0.18ohm
1.1GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
10µH
80mohm
4.3GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
180nH
0.33ohm
800MHz
800mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
330nH
900mohm
570MHz
500mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
35M1513

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.560
10+$0.466
15+$0.450
25+$0.434
50+$0.412
More Pricing...
680nH
1.47ohm
375MHz
400mA
1008 [2520 Metric]
1008 [2516 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
35M1510

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.521
10+$0.438
15+$0.421
25+$0.403
50+$0.386
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008 [2516 Metric]
3650 Series
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
06W1217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
82nH
0.18ohm
1.1GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
74T0889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
4.7µH
4.3ohm
45MHz
175mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3034

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.135
4000+$0.127
6000+$0.125
10000+$0.123
20000+$0.121
More Pricing...
270nH
0.75ohm
600MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
20T1147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.300
5000+$0.253
3.3µH
3.4ohm
110MHz
290mA
1008 [2516 Metric]
1008 [2516 Metric]
MCWL Series
± 10%
Unshielded
Ceramic
2.92mm
2.79mm
2.13mm
63K3038

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.133
4000+$0.125
6000+$0.123
10000+$0.121
20000+$0.119
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
74T0896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
22µH
5ohm
22MHz
110mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
34C8769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.159
8000+$0.156
12000+$0.153
20000+$0.149
40000+$0.146
More Pricing...
100nH
0.18ohm
1GHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
820nH
2.3ohm
350MHz
180mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3053

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.135
4000+$0.127
6000+$0.125
10000+$0.123
20000+$0.121
More Pricing...
27nH
100mohm
1.6GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
34C8779

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.165
8000+$0.156
12000+$0.136
20000+$0.121
40000+$0.111
More Pricing...
2.2µH
2.8ohm
160MHz
250mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.497
4000+$0.436
6000+$0.383
10000+$0.319
20000+$0.267
More Pricing...
2.2µH
2.35ohm
160MHz
200mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.131
4000+$0.127
6000+$0.126
10000+$0.124
20000+$0.122
More Pricing...
18nH
100mohm
2.5GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
72C9845

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.143
8000+$0.139
12000+$0.135
20000+$0.132
40000+$0.130
More Pricing...
68nH
150mohm
1.3GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.145
4000+$0.142
6000+$0.139
10000+$0.136
20000+$0.133
More Pricing...
330nH
900mohm
570MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
06W1211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.527
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
27nH
100mohm
1.8GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
1-25 of 88 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK