Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER220M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47T5115
Product RangeIFSC-1111AZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.317 |
| 6000+ | $0.292 |
| 10000+ | $0.286 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$634.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER220M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47T5115
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeIFSC-1111AZ-01 Series
Power Inductor Case2.9mm x 2.9mm x 1mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.75ohm
Product Length2.9mm
Product Width2.9mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IFSC-1111AZ-01 Series
Inductor Case / Package
-
DC Resistance Max
0.75ohm
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
350mA
Power Inductor Case
2.9mm x 2.9mm x 1mm
Inductance Tolerance
± 20%
Product Length
2.9mm
Product Height
1mm
Technical Docs (2)
Alternatives for IFSC1111AZER220M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
