0
0 Items$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
47T5118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.702
10+$0.633
25+$0.577
50+$0.536
100+$0.494
More Pricing...
4.7µH
1A
Shielded
750mA
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
200mohm
± 20%
2.9mm
2.9mm
1mm
47T5104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.492
10+$0.422
25+$0.389
50+$0.377
100+$0.366
More Pricing...
10µH
1A
Shielded
800mA
IFSC-1111AB-01 Series
2.9mm x 2.9mm x 1.2mm
0.336ohm
± 20%
2.9mm
2.9mm
1.2mm
06X5461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.572
10+$0.485
25+$0.475
50+$0.443
100+$0.411
More Pricing...
22µH
670mA
Shielded
550mA
IFSC-1111AB-01 Series
2.9mm x 2.9mm x 1.2mm
0.756ohm
± 20%
2.9mm
2.9mm
1.2mm
06X5460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.532
10+$0.448
25+$0.435
50+$0.403
100+$0.370
More Pricing...
2.2µH
1.9A
Shielded
1.7A
IFSC-1111AB-01 Series
2.9mm x 2.9mm x 1.2mm
0.098ohm
± 20%
2.9mm
2.9mm
1.2mm
06X5462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.562
10+$0.477
25+$0.453
50+$0.429
100+$0.405
More Pricing...
3.3µH
1.7A
Shielded
1.5A
IFSC-1111AB-01 Series
2.9mm x 2.9mm x 1.2mm
0.12ohm
± 20%
2.9mm
2.9mm
1.2mm
47T5109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.440
6.8µH
1.2A
Shielded
1A
IFSC-1111AB-01 Series
2.9mm x 2.9mm x 1.2mm
0.228ohm
± 20%
2.9mm
2.9mm
1.2mm
47T5111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.349
1.5µH
1.45A
Shielded
1.35A
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
0.075ohm
± 20%
2.9mm
2.9mm
1mm
47T5117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.373
33µH
400mA
Shielded
300mA
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
1.25ohm
± 20%
2.9mm
2.9mm
1mm
47T5119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.332
47µH
350mA
Shielded
235mA
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
2.05ohm
± 20%
2.9mm
2.9mm
1mm
47T5115

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.315
4000+$0.302
22µH
500mA
Shielded
350mA
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
0.75ohm
± 20%
2.9mm
2.9mm
1mm
06X5463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.572
10+$0.485
25+$0.461
50+$0.436
100+$0.412
More Pricing...
4.7µH
1.4A
Shielded
1.2A
IFSC-1111AB-01 Series
2.9mm x 2.9mm x 1.2mm
0.156ohm
± 20%
2.9mm
2.9mm
1.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK