500mA SMD Power Inductors:

91 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH6099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.744
10+
$0.630
25+
$0.626
50+
$0.622
100+
$0.618
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
Total:$61.80
Min: 100 / Mult: 1
150µH
500mA
Shielded
420mA
SRR6028 Series
6.8mm x 6.8mm x 2.8mm
-
0.68ohm
± 30%
6.8mm
6.8mm
2.8mm
32T8559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$2.180
25+
$2.030
50+
$1.860
100+
$1.680
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
22µH
500mA
Shielded
750mA
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
0.575ohm
± 20%
2.8mm
2.8mm
2.8mm
69AH6569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.939
25+
$0.887
50+
$0.838
100+
$0.791
250+
$0.744
More Pricing...
Total:$9.39
Min: 10 / Mult: 10
47µH
500mA
Semishielded
300mA
ADL-V Series
3.2mm x 2.5mm x 2.4mm
-
0.9ohm
± 20%
3.2mm
2.5mm
2.4mm
67W0348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.728
Total:$7.28
Min: 10 / Mult: 10
10µH
500mA
Shielded
780mA
TYS252010L Series
2.5mm x 2mm x 1mm
-
1.092ohm
± 20%
2.5mm
2mm
1mm
66AH7459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.468
10+
$0.395
25+
$0.376
50+
$0.356
100+
$0.336
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
220µH
500mA
Semishielded
800mA
VLS-EX-H Series
6mm x 6.3mm x 4.5mm
-
1.495ohm
± 20%
6mm
6.3mm
4.5mm
44W4526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.650
25+
$1.560
50+
$1.460
100+
$1.350
More Pricing...
Total:$1.69
Min: 1 / Mult: 1
68µH
500mA
Shielded
380mA
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
0.86ohm
± 30%
4.8mm
4.8mm
1.8mm
08P2637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.550
25+
$2.450
50+
$2.340
100+
$2.190
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
47µH
500mA
Shielded
140mA
WE-PD3 Series
6.6mm x 4.45mm x 2.92mm
-
0.23ohm
± 20%
6.6mm
4.45mm
2.92mm
08P2674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.710
25+
$2.600
50+
$2.480
100+
$2.330
More Pricing...
Total:$2.82
Min: 1 / Mult: 1
47µH
500mA
Unshielded
500mA
WE-PD4 Series
6.6mm x 4.45mm x 2.92mm
-
0.64ohm
± 20%
6.6mm
4.45mm
2.92mm
75X1114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.270
25+
$1.260
50+
$1.100
100+
$1.070
More Pricing...
Total:$6.40
Min: 5 / Mult: 5
33µH
500mA
Semishielded
540mA
WE-LQS Series
3mm x 3mm x 1.5mm
-
0.911ohm
± 20%
3mm
3mm
1.5mm
67X4680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.290
10+
$0.273
25+
$0.258
Total:$1.45
Min: 5 / Mult: 5
Total:$25.80
Min: 100 / Mult: 5
33µH
500mA
Semishielded
500mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.366ohm
± 20%
4mm
4mm
2.5mm
47Y7197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.744
10+
$0.662
25+
$0.636
50+
$0.611
100+
$0.585
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
Total:$58.50
Min: 100 / Mult: 1
47µH
500mA
Shielded
730mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
0.55ohm
± 10%
6.5mm
6.5mm
3.3mm
47Y7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.705
Total:$0.70
Min: 1 / Mult: 1
Total:$70.50
Min: 100 / Mult: 1
68µH
500mA
Shielded
680mA
SRR0604 Series
6.5mm x 6.5mm x 4.8mm
-
0.52ohm
± 10%
6.5mm
6.5mm
4.8mm
06X5470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.466
10+
$0.439
25+
$0.415
50+
$0.391
100+
$0.369
Total:$2.33
Min: 5 / Mult: 5
Total:$36.90
Min: 100 / Mult: 5
22µH
500mA
Shielded
350mA
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
-
0.75ohm
± 20%
2.9mm
2.9mm
1mm
71AC4856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
Total:$1.11
Min: 1 / Mult: 1
Total:$11.10
Min: 10 / Mult: 1
47µH
500mA
Shielded
240mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
0.23ohm
± 20%
6.6mm
4.4mm
3mm
65AH3767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.350
10+
$0.295
25+
$0.270
50+
$0.245
100+
$0.220
More Pricing...
Total:$1.75
Min: 5 / Mult: 5
Total:$22.00
Min: 100 / Mult: 5
68µH
500mA
Shielded
500mA
ASPI-0418FS Series
4mm x 4mm x 1.8mm
-
0.94ohm
± 20%
4mm
4mm
1.8mm
85AH8365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.270
25+
$2.230
50+
$2.180
100+
$2.100
More Pricing...
Total:$2.32
Min: 1 / Mult: 1
33µH
500mA
Shielded
1.3A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
1.33ohm
± 30%
3mm
3mm
1.5mm
81AH9056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.247
10+
$0.232
25+
$0.217
50+
$0.202
100+
$0.188
More Pricing...
Total:$1.23
Min: 5 / Mult: 5
4.7µH
500mA
Shielded
180mA
KLZ-HR Series
2mm x 1.25mm x 0.85mm
-
0.39ohm
± 20%
2mm
1.25mm
0.85mm
92AH6084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.558
Total:$0.56
Min: 1 / Mult: 1
Total:$55.80
Min: 100 / Mult: 1
68µH
500mA
Shielded
380mA
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.86ohm
± 30%
4.8mm
4.8mm
1.8mm
81AH9096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.123
10+
$0.101
25+
$0.091
50+
$0.089
100+
$0.087
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
10µH
500mA
Shielded
110mA
MLZ Series
2mm x 1.25mm x 1.25mm
0805 [2012 Metric]
0.39ohm
± 20%
2mm
1.25mm
1.25mm
81AH9095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.307
10+
$0.257
25+
$0.237
50+
$0.232
100+
$0.227
More Pricing...
Total:$0.31
Min: 1 / Mult: 1
3.3µH
500mA
Shielded
350mA
MLZ Series
2mm x 1.25mm x 1.25mm
0805 [2012 Metric]
0.26ohm
± 20%
2mm
1.25mm
1.25mm
64T2373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
10+
$0.303
25+
$0.300
50+
$0.278
100+
$0.255
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
33µH
500mA
Shielded
460mA
SRN3015 Series
3mm x 3mm x 1.5mm
-
0.959ohm
± 20%
3mm
3mm
1.5mm
54AK7424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
10+
$0.351
25+
$0.332
50+
$0.313
100+
$0.294
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
68µH
500mA
Semishielded
580mA
LQH44PN_PR Series
1515 [4040 Metric]
-
1.2ohm
± 20%
4mm
4mm
1.65mm
85AK9387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.438
25+
$0.427
50+
$0.388
100+
$0.348
250+
$0.344
More Pricing...
Total:$4.38
Min: 10 / Mult: 10
2.2µH
500mA
Shielded
300mA
PLE Series
-
0403 [1008 Metric]
0.6ohm
± 20%
1mm
0.8mm
0.55mm
65AK6162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.650
25+
$1.620
50+
$1.590
100+
$1.470
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
100µH
500mA
Shielded
800mA
WE-HEPC Series
-
-
0.85ohm
± 20%
5.9mm
5.9mm
2.85mm
44AM8278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.280
25+
$0.276
50+
$0.253
100+
$0.229
More Pricing...
Total:$1.67
Min: 5 / Mult: 5
22µH
500mA
Semishielded
380mA
SRN2010BTA Series
-
0806 [2016 Metric]
2.16ohm
± 20%
2mm
1.6mm
0.9mm
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK