Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC238320753Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN0706
Product RangeMMKP383 Series
Your Part Number
747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 25+ | $2.140 |
| 100+ | $1.690 |
| 250+ | $1.590 |
| 500+ | $1.480 |
| 1000+ | $1.420 |
| 2500+ | $1.370 |
| 5000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC238320753Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN0706
Product RangeMMKP383 Series
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.075µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing15mm
dv/dt Rating450V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length17.5mm
Product Width7mm
Product Height13.5mm
Ripple Current-
Output (kvar)-
Product RangeMMKP383 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.075µF
Typical Applications
High Current, Pulse
Voltage(AC)
220V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
-
ESR
-
Product Length
17.5mm
Product Height
13.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
450V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
7mm
Ripple Current
-
Product Range
MMKP383 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
