Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 597D226X9063F2T Surface Mount Tantalum Capacitor, 22 µF, 63 V, 3024 [7660 Metric], ± 10%, 0.25 ohm, F](https://www.newark.com/productimages/standard/en_US/VISHAY_594D_Series-40.jpg)
ManufacturerVISHAY
Manufacturer Part No597D226X9063F2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.24R2511
Product RangeTANTAMOUNT 597D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 250+ | $14.920 |
| 750+ | $14.570 |
| 1250+ | $14.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$3,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D226X9063F2TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.24R2511
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)63V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 10%
ESR0.25ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1A
Product Length6.2mm
Product Width6mm
Product Height4.7mm
Operating Temperature Min-55°C
Product RangeTANTAMOUNT 597D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
6.2mm
Product Height
4.7mm
Product Range
TANTAMOUNT 597D Series
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 10%
Manufacturer Size Code
F
Ripple Current
1A
Product Width
6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 597D226X9063F2T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
