SMD Tantalum Capacitors:

164 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71Y7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$19.320
10+
$13.970
25+
$13.660
Total:$19.32
Min: 1 / Mult: 1
Total:$139.70
Min: 10 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
-
57P6154

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$13.040
Total:$3,260.00
Min: 250 / Mult: 250
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
-
97M3474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.570
Total:$10.57
Min: 1 / Mult: 1
Total:$105.70
Min: 10 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.12ohm
R
1.21A
7.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
08J0544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.410
10+
$4.000
25+
$3.720
50+
$3.430
100+
$3.260
Total:$5.41
Min: 1 / Mult: 1
Total:$40.00
Min: 10 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.14ohm
R
1.34A
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
52X6039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.500
10+
$4.620
25+
$4.400
50+
$4.170
100+
$3.950
More Pricing...
Total:$5.50
Min: 1 / Mult: 1
Total:$395.00
Min: 100 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 10%
-
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
52X6040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.460
10+
$7.180
Total:$7.46
Min: 1 / Mult: 1
Total:$71.80
Min: 10 / Mult: 1
2200µF
4V
2824 [7260 Metric]
± 10%
0.07ohm
R
1.89A
7.2mm
6mm
1.2mm
F75 Series
-55°C
125°C
-
70AH0598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.280
10+
$7.130
25+
$6.830
50+
$6.560
100+
$6.240
Total:$8.28
Min: 1 / Mult: 1
Total:$71.30
Min: 10 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.08ohm
R
1.77A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
70AH0603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$15.350
10+
$11.830
25+
$11.330
50+
$10.870
100+
$10.560
Total:$15.35
Min: 1 / Mult: 1
Total:$118.30
Min: 10 / Mult: 1
33µF
50V
3024 [7660 Metric]
± 10%
0.15ohm
F
1.3A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
-
49C8186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.520
10+
$7.590
25+
$7.020
50+
$6.470
100+
$5.900
Total:$10.52
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
59M3242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.640
10+
$4.410
25+
$4.340
Total:$6.64
Min: 1 / Mult: 1
Total:$434.00
Min: 100 / Mult: 1
47µF
35V
2924 [7361 Metric]
± 10%
0.5ohm
E
632mA
7.3mm
6mm
3.6mm
T491 Series
-55°C
125°C
-
68W7981

Date/Lot Code

Each
1+
$24.690
5+
$22.050
10+
$19.410
25+
$19.170
50+
$18.930
More Pricing...
Total:$24.69
Min: 1 / Mult: 1
22µF
63V
3024 [7660 Metric]
± 10%
0.25ohm
F
1A
7.6mm
6mm
4.7mm
TANTAMOUNT T97 Series
-55°C
125°C
-
68W8072

Date/Lot Code

Each
1+
$26.540
5+
$23.420
10+
$20.290
25+
$19.670
50+
$19.060
More Pricing...
Total:$26.54
Min: 1 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
7.6mm
6mm
6mm
TANTAMOUNT T97 Series
-55°C
125°C
-
79X2793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$14.000
10+
$12.800
25+
$12.260
50+
$11.770
100+
$11.330
Total:$14.00
Min: 1 / Mult: 1
Total:$128.00
Min: 10 / Mult: 1
100µF
35V
3024 [7660 Metric]
± 20%
0.1ohm
F
1.6A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
-
70AH0600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.220
10+
$8.810
25+
$8.500
50+
$8.310
100+
$8.120
Total:$12.22
Min: 1 / Mult: 1
Total:$88.10
Min: 10 / Mult: 1
150µF
25V
3024 [7660 Metric]
± 10%
0.08ohm
F
1.8A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
85°C
-
66AJ1994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.930
10+
$1.680
25+
$1.640
50+
$1.610
100+
$1.570
Total:$2.93
Min: 1 / Mult: 1
Total:$16.80
Min: 10 / Mult: 1
150µF
20V
2924 [7361 Metric]
± 10%
0.08ohm
W
1.77A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
16AM5651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.570
10+
$6.610
25+
$6.220
50+
$5.830
100+
$5.590
Total:$8.57
Min: 1 / Mult: 1
470µF
10V
2924 [7360 Metric]
± 10%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
16AM5607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.570
10+
$4.970
25+
$4.650
50+
$4.330
100+
$4.140
Total:$6.57
Min: 1 / Mult: 1
220µF
16V
2924 [7360 Metric]
± 10%
0.9ohm
E
471mA
7.3mm
6mm
3.6mm
T491 Series
-55°C
125°C
-
12AM4068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.000
10+
$7.940
25+
$7.610
50+
$7.310
100+
$6.950
More Pricing...
Total:$9.00
Min: 1 / Mult: 1
1000µF
6.3V
2924 [7360 Metric]
± 20%
0.05ohm
E
2A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
61AK4595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.560
10+
$5.830
25+
$5.750
50+
$5.670
100+
$5.590
More Pricing...
Total:$8.56
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 20%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
16AM5648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.920
10+
$6.100
25+
$6.020
50+
$5.930
100+
$5.850
More Pricing...
Total:$8.92
Min: 1 / Mult: 1
100µF
20V
2924 [7360 Metric]
± 10%
0.06ohm
E
1.826A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
16AM5650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.920
10+
$6.900
25+
$6.500
50+
$6.090
100+
$5.840
Total:$8.92
Min: 1 / Mult: 1
470µF
10V
2924 [7360 Metric]
± 10%
0.04ohm
E
2.236A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
29AM5291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.960
10+
$8.180
25+
$8.000
50+
$7.830
100+
$7.650
Total:$11.96
Min: 1 / Mult: 1
Total:$81.80
Min: 10 / Mult: 1
33µF
50V
3024 [7660 Metric]
± 20%
0.15ohm
F
1.3A
7.6mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
-
16AM5649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.090
10+
$6.230
25+
$6.150
50+
$6.060
100+
$5.980
More Pricing...
Total:$9.09
Min: 1 / Mult: 1
33µF
35V
2924 [7360 Metric]
± 10%
0.2ohm
E
1A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
-
29AM5292

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$17.010
10+
$13.470
25+
$12.890
50+
$12.310
Total:$17.01
Min: 1 / Mult: 1
Total:$134.70
Min: 10 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
7.6mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
-
61AK2625

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.140
10+
$11.490
25+
$11.000
50+
$10.560
100+
$10.160
Total:$12.14
Min: 1 / Mult: 1
Total:$114.90
Min: 10 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
2.387A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
-
1-25 of 164 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK