22µF SMD Tantalum Capacitors:

869 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.359
25+
$0.348
50+
$0.337
100+
$0.325
Total:$0.75
Min: 1 / Mult: 1
22µF
-
16V
2312 [6032 Metric]
-
± 10%
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
-
-
60R5891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.761
10+
$0.511
25+
$0.468
50+
$0.424
100+
$0.381
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
22µF
-
10V
1411 [3528 Metric]
-
± 10%
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.060
25+
$1.040
50+
$1.010
100+
$0.990
Total:$1.96
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
-
60R5892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.428
10+
$0.203
25+
$0.196
50+
$0.190
100+
$0.183
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 10%
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
99AC9772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.558
25+
$0.541
50+
$0.525
100+
$0.508
More Pricing...
Total:$5.25
Min: 5 / Mult: 5
22µF
-
20V
1411 [3528 Metric]
-
± 10%
0.6ohm
B
-
376mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
-
-
75M2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.030
25+
$1.920
50+
$1.800
Total:$2.96
Min: 1 / Mult: 1
22µF
-
10V
0805 [2012 Metric]
-
± 20%
5ohm
R
-
95mA
-
2.05mm
-
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
-
-
15P3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.528
10+
$0.259
25+
$0.251
50+
$0.244
100+
$0.236
More Pricing...
Total:$2.64
Min: 5 / Mult: 5
Total:$23.60
Min: 100 / Mult: 5
22µF
-
10V
1206 [3216 Metric]
-
± 10%
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
-
-
59M9606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.790
10+
$9.140
25+
$8.620
50+
$8.100
Total:$11.79
Min: 1 / Mult: 1
Total:$91.40
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.06ohm
E
-
2.12A
-
7.3mm
-
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
-
-
60R5895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.273
25+
$0.265
50+
$0.256
100+
$0.248
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 20%
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
15P3638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.130
10+
$2.020
25+
$1.880
50+
$1.740
100+
$1.600
More Pricing...
Total:$3.13
Min: 1 / Mult: 1
Total:$160.00
Min: 100 / Mult: 1
22µF
-
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
-
707mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
-
01X0120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.150
Total:$4.15
Min: 1 / Mult: 1
Total:$415.00
Min: 100 / Mult: 1
22µF
-
25V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
-
-
94W9696

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.199
1000+
$0.191
2000+
$0.186
3000+
$0.181
5000+
$0.173
Total:$99.50
Min: 500 / Mult: 500
22µF
-
16V
2312 [6032 Metric]
-
± 10%
1ohm
C
-
332mA
-
6mm
-
3.2mm
2.6mm
TAJ Series
-55°C
125°C
-
-
-
08X2320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
Total:$1.31
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
E
-
570mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
46R1131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.280
10+
$0.783
25+
$0.742
50+
$0.700
100+
$0.659
More Pricing...
Total:$6.40
Min: 5 / Mult: 5
Total:$65.90
Min: 100 / Mult: 5
22µF
-
10V
1411 [3528 Metric]
-
± 10%
0.5ohm
B
-
410mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
69AH5022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.480
Total:$592.00
Min: 400 / Mult: 400
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
-
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
69AH4641

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.146
4000+
$0.141
Total:$292.00
Min: 2000 / Mult: 2000
22µF
-
10V
1206 [3216 Metric]
-
± 10%
2.5ohm
A
-
170mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
66AH8387

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.148
Total:$296.00
Min: 2000 / Mult: 2000
22µF
-
6.3V
1206 [3216 Metric]
-
± 10%
2.9ohm
A
-
160mA
-
3.2mm
-
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
-
69AH5021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.080
1000+
$1.040
Total:$540.00
Min: 500 / Mult: 500
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
-
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
66AJ2059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
Total:$0.79
Min: 1 / Mult: 1
Total:$7.93
Min: 10 / Mult: 1
22µF
-
6.3V
1411 [3528 Metric]
-
± 10%
0.6ohm
B
-
380mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
66AJ2058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.270
25+
$1.180
50+
$1.110
100+
$1.030
Total:$1.69
Min: 1 / Mult: 1
Total:$12.70
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.275ohm
E
-
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
-
66AJ1964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$0.635
25+
$0.619
50+
$0.604
Total:$1.18
Min: 1 / Mult: 1
Total:$6.35
Min: 10 / Mult: 1
22µF
-
16V
2412 [6032 Metric]
-
± 10%
0.35ohm
C
-
560mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
66AJ1943

RoHS

Each (Supplied on Cut Tape)
1+
$1.790
10+
$0.962
25+
$0.906
50+
$0.852
100+
$0.796
Total:$1.79
Min: 1 / Mult: 1
Total:$9.62
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
E
-
610mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
-
-
60R5989

RoHS

Each (Supplied on Cut Tape)
1+
$0.760
10+
$0.385
25+
$0.374
50+
$0.364
100+
$0.353
Total:$0.76
Min: 1 / Mult: 1
Total:$3.85
Min: 10 / Mult: 1
22µF
-
20V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
18J9843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.431
10+
$0.206
25+
$0.199
50+
$0.193
100+
$0.186
More Pricing...
Total:$2.16
Min: 5 / Mult: 5
Total:$18.60
Min: 100 / Mult: 5
22µF
-
16V
1411 [3528 Metric]
-
± 10%
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
95W0126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.410
1000+
$0.395
2000+
$0.388
3000+
$0.380
5000+
$0.376
Total:$205.00
Min: 500 / Mult: 500
22µF
-
25V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
-
1-25 of 869 items
of 35 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK